3 mA Precision Amplifiers

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 3.994In Stock
Min.: 1
Mult.: 1
: 3.000

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 2.727In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP 668In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 4 V/us 30 uV 8 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 100 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Tube
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 2.920In Stock
1.500Expected 13/08/2026
Min.: 1
Mult.: 1
: 1.500

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Speed Precision Difet ALT 595-OPA60 ALT 595-OPA602AU 1In Stock
450On Order
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 753In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 1.5 MHz 2 V/us 3 uV 75 pA 16 V 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual 16 V Auto-Zero Cmos Amp 1.300In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

2 Channel 1.5 MHz 2 V/us 3 uV 75 pA 16 V 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 468In Stock
840Expected 10/08/2026
Min.: 1
Mult.: 1

4 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Tube
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X 888In Stock
Min.: 1
Mult.: 1
: 1.500

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 466In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 1.2 V/us 75 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 116 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Analog Devices Precision Amplifiers SINGLE LO-NOISE LO-DRIFT 376In Stock
Min.: 1
Mult.: 1

1 Channel 3.4 MHz 1.2 V/us 150 uV 600 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP113 Tube
Texas Instruments Precision Amplifiers High-Speed Precision Difet A 595-OPA602A A 595-OPA145IDR 346In Stock
1.875Expected 21/08/2026
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Analog Devices Precision Amplifiers Dual, Zero drift, RRIO, 16V Op Amp 100In Stock
686On Order
Min.: 1
Mult.: 1

2 Channel 1.5 MHz 2.5 V/us 3 uV 75 pA 8 V, 16 V 2.5 V, 5 V 3 mA 37 mA 142 dB 60 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8639 AEC-Q100 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION LOW NOISE BIPOLAR AMP 61In Stock
2.352On Order
Min.: 1
Mult.: 1
Max.: 196

1 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8671 Tube
Analog Devices Precision Amplifiers QUAD PRECISION LOW NOISE BIPOLAR AMP 189In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8674 Tube
Analog Devices Precision Amplifiers Very L N Zero-Drift Bridge Amp 90In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 10 V/us 5 uV 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LTC1250 Tube
Analog Devices Precision Amplifiers Very L N Zero-Drift Bridge Amp 8In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 10 V/us 5 uV 50 pA 18 V 4.75 V 3 mA 10 mA 130 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LTC1250 Tube
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC 147In Stock
Min.: 1
Mult.: 1

2 Channel 3.4 MHz 1.2 V/us 250 uV 650 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP
13.918On Order
Min.: 1
Mult.: 1
Max.: 1.372

2 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Tube
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP
4.550On Order
Min.: 1
Mult.: 1
Max.: 500
: 1.000

2 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X
6.000Expected 14/05/2027
Min.: 1
Mult.: 1
: 3.000

2 Channel 16.3 MHz 61 V/us 200 uV 1.5 nA 12.5 V, 15 V 4.5 V, 9 V 3 mA 79 mA 115 dB 14 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4610-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 200V Precision Amplifier
4.500On Order
Min.: 1
Mult.: 1
Max.: 500

1 Channel 10 MHz 74 V/us 150 uV 2 pA 220 V 24 V 3 mA 20 mA 140 dB 8 nV/sqrt Hz LFCSP-12 SMD/SMT Shutdown - 40 C + 85 C ADHV4702-1 Tray
Analog Devices Precision Amplifiers DUAL PRECISION OP AMP IC
5.757Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 588

2 Channel 3.4 MHz 1.2 V/us 250 uV 650 nA 18 V, 18 V 2 V, 4 V 3 mA 40 mA 96 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP213 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION LOW NOISE BIPOLAR AMP
2.670On Order
Min.: 1
Mult.: 1

1 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8671 Tube
Analog Devices Precision Amplifiers DUAL PRECISION LOW NOISE BIPOLAR AMP
2.100On Order
Min.: 1
Mult.: 1

2 Channel 10 MHz 4 V/us 30 uV 40 nA 15 V, 36 V 5 V, 10 V 3 mA 20 mA 120 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8672 Tube