TDFN-8 Precision Amplifiers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode 4.156In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 5.706In Stock
Min.: 1
Mult.: 1
: 3.300
2 Channel 5 MHz 4 V/us 25 uV 50 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp 2.966In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp 1.876In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual 1.8V 600kHz Op Amp E temp 3.449In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6062 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Precision Amplifiers High-Voltage, Precision, Low-Power Op Am 1.484In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.4 MHz 350 mV/us 20 uV 4 nA 19 V 3 V 550 uA 60 mA 125 dB 17.6 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MAX9944 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 600kHz Op Amp E temp 6.482In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP606 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Sngl 1.8V 1MHz Op Amp E temp 1.993In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6071 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual 1.8V 1MHz Op Amp E temp 1.213In Stock
Min.: 1
Mult.: 1
: 3.300

2 Channel 1.2 MHz 500 mV/us 150 uV 100 pA 6 V 1.8 V 110 uA 28 mA 72 dB 19 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6072 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Zero Drift Op Amp Dual, E Temp Non-Stocked Lead-Time 12 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

TDFN-8 SMD/SMT MCP6V72 AEC-Q100 Reel
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode Non-Stocked Lead-Time 12 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

TDFN-8 MCP6V92 AEC-Q100 Reel

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp, E temp Non-Stocked Lead-Time 13 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 Channel 385 kHz 150 mV/us 150 uV 5 nA 6 V 1.8 V 30 uA 26 mA 74 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel