TSOT-23-5 Precision Amplifiers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 6.752In Stock
Min.: 1
Mult.: 1
Max.: 6.762
: 10.000

1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 14.205In Stock
Min.: 1
Mult.: 1
Max.: 14.245
: 250

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 2.667In Stock
Min.: 1
Mult.: 1
Max.: 2.667
: 3.000

1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Power AutoZero Amp 2.555In Stock
Min.: 1
Mult.: 1
Max.: 2.555
: 3.000

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 5.5 V 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 AEC-Q100 Reel, Cut Tape
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 15.014In Stock
Min.: 1
Mult.: 1
Max.: 15.014
: 10.000

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 6 V 900 mV, 1.8 V 50 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 14.317In Stock
Min.: 1
Mult.: 1
Max.: 14.317
: 3.000

1 Channel 316 kHz 100 mV/us 12 uV 500 pA 2.5 V, 5 V 900 mV, 1.8 V 40 uA 70 mA 100 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8603 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 9.089In Stock
Min.: 1
Mult.: 1
Max.: 9.089
: 3.000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8628 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Gen Low Power OP07 2.470In Stock
Min.: 1
Mult.: 1
Max.: 2.470
: 3.000

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 18 V, 36 V 4 V, 10 V 1.1 mA 15 mA 140 dB 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 7.914In Stock
Min.: 1
Mult.: 1
Max.: 7.914
: 3.000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier 1.763In Stock
Min.: 1
Mult.: 1
Max.: 1.763
: 3.000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 80 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1mV JFet Input Amplifier 4.622In Stock
Min.: 1
Mult.: 1
Max.: 4.647
: 3.000

1 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 18 V 4 V, 4 V 1.35 mA 28 mA 100 dB 16 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Low Voltage Low Power CMOS OPAMP 981In Stock
3.000Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 3.981
: 3.000

1 Channel 350 kHz 100 mV/us 400 uV 1 pA 2.5 V, 5 V 900 mV, 1.8 V 38 uA 80 mA 95 dB 25 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8613 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION CMOS R/R OP AMP
1.500Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 1.542
: 250

1 Channel 24 MHz 12 V/us 80 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8615 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Precision CMOS R-R OP AMP 12In Stock
39.000On Order
Min.: 1
Mult.: 1
Max.: 39.012
: 3.000

1 Channel 24 MHz 12 V/us 80 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8615 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers ingle Low Power AutoZero Amp
68.213On Order
Min.: 1
Mult.: 1
Max.: 68.213
: 3.000

1 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 180 uA 25 mA 150 dB 50 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8538 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Precision CMOS R-R OP AMP
20.000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

1 Channel 24 MHz 12 V/us 80 uV 1 pA 6 V 2.7 V 1.7 mA 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8615 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

1 Channel 2.5 MHz 1 uV 100 pA 2.5 V, 6 V 1.35 V, 2.7 V 1.1 mA 140 dB TSOT-23-5 SMD/SMT - 40 C + 125 C AD8628 AEC-Q100 Reel
Analog Devices Precision Amplifiers Single Low Noise CMOS Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

1 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 1.05 mA 95 dB 8 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8691 AEC-Q100 Reel
Analog Devices Precision Amplifiers 1mV JFet Input Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 10.000
: 10.000

1 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 1.65 mA 100 dB 16 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-1 Reel