ALM2402QDRRRQ1

Texas Instruments
595-ALM2402QDRRRQ1
ALM2402QDRRRQ1

Mfr.:

Description:
Precision Amplifiers Dual Opamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
600 kHz
170 mV/us
1 mV
1.5 nA
16 V
4.5 V
5 mA
400 mA
90 dB
110 nV/sqrt Hz
WSON-12
SMD/SMT
Shutdown
- 40 C
+ 125 C
ALM2402
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 31,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALM2402-Q1 Dual Operational Amplifier

Texas Instruments ALM2402-Q1 Dual Operational Amplifier is a dual high-voltage, high-current op-amp. It includes protection features that are optimal for driving low impedances and/or high ESR capacitive loads. The ALM2402-Q1 from Texas Instruments operates with single or split power supplies from 5.0V to 16V and can output up to 400mA DC. Each op-amp includes over-temperature flag/shut-down. It also includes separate supply pins for each output stage that allow the user to apply a lower voltage on the output to limit the Voh. This reduces the on-chip power dissipation.

In Stock: 1.361

Stock:
1.361
Can Dispatch Immediately
On Order:
3.000
Expected 29/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.919 Rp51.919
Rp38.894 Rp388.940
Rp35.591 Rp889.775
Rp31.922 Rp3.192.200
Rp30.271 Rp7.567.750
Rp29.537 Rp14.768.500
Rp28.803 Rp28.803.000
Full Reel (Order in multiples of 3000)
Rp26.969 Rp80.907.000
Rp26.602 Rp159.612.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.