Tube Precision Amplifiers

Results: 1.402
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Next Gen Low Power OP07 659In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 200 mV/us 45 uV 1 nA 18 V, 36 V 4 V, 10 V 1.1 mA 15 mA 140 dB 10 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8677 Tube
Analog Devices Precision Amplifiers 4x 1.8V, 13 A Prec R2R Op Amp 199In Stock
Min.: 1
Mult.: 1

4 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown - 40 C + 85 C LT6002 Tube
Analog Devices Precision Amplifiers 135 A, 14nV/rtHz, R2R Out Prec Op Amp w 242In Stock
Min.: 1
Mult.: 1

1 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.7 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT Shutdown - 40 C + 85 C LT6010 Tube
Analog Devices Precision Amplifiers Hi V, L N Zero-Drift Op Amp 180In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 1.2 V/us 500 nV 30 pA 60 V 4.75 V 800 uA 26 mA 150 dB 11 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 85 C LTC2057 Tube
Analog Devices Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp 121In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 35 V/us 100 uV 1 pA 12 V 2.8 V 6.25 mA 35 mA 105 dB 8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C LTC6244 Tube
Texas Instruments Precision Amplifiers High Prec Low Noise Oper Amplifier ALT 5 ALT 595-OPA227P 137In Stock
Min.: 1
Mult.: 1

1 Channel 8 MHz 2.3 V/us 5 uV 2.5 nA 36 V 5 V 3.7 mA 45 mA 138 dB 3 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OPA227 Tube
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IPWR 306In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments Precision Amplifiers 14Mhz Quad 12V RRIO Prec Amp A 926-LMP77 A 926-LMP7709MTX/NOPB 256In Stock
Min.: 1
Mult.: 1

4 Channel 15 MHz 5.9 V/us 37 uV 0.2 pA 12 V 2.7 V 2.9 mA 86 mA 130 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMP7709 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 404In Stock
Min.: 1
Mult.: 1

4 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Tube
Analog Devices Precision Amplifiers Prec Op Amp 186In Stock
Min.: 1
Mult.: 1

1 Channel 800 kHz 250 mV/us 10 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube
Analog Devices Precision Amplifiers uP, 2x & 4x, 1x S, Prec Op Amps 74In Stock
Min.: 1
Mult.: 1

4 Channel 200 kHz 70 mV/us 50 uV 6 nA 44 V 2.2 V 38 uA 15 mA 110 dB 28 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1079 Tube
Analog Devices Precision Amplifiers 2x L Pwr Prec, pA In Op Amps 165In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 300 mV/us 25 uV 70 pA 40 V 2 V 350 uA 10 mA 136 dB 14 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1112 Tube
Analog Devices Precision Amplifiers 2x L N, Prec, JFET In Op Amps 173In Stock
Min.: 1
Mult.: 1

2 Channel 5.6 MHz 3.9 V/us 550 uV 300 pA 40 V 9 V 5.3 mA 12 mA 98 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1113 Tube
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 293In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P 187In Stock
Min.: 1
Mult.: 1

1 Channel 325 MHz 125 V/us 100 uV 1 uA 12.6 V 2.5 V 9 mA 85 mA 100 dB 3.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 85 C LT1806 Tube
Analog Devices Precision Amplifiers R2R In R2R Out Zero-Drift Op Amp 148In Stock
Min.: 1
Mult.: 1

1 Channel 700 kHz 500 mV/us 1 uV 10 pA 14 V 3 V 2.2 mA 35 mA 130 dB 100 nV/sqrt Hz PDIP-8 Through Hole Shutdown 0 C + 70 C LTC1152 Tube
Analog Devices Precision Amplifiers 4x Zero-Drift Op Amps 110In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 2 V/us 500 nV 25 pA 6 V 2.7 V 850 uA 10 mA 130 dB SOIC-14 SMD/SMT Shutdown - 40 C + 125 C LTC2052 Tube
Analog Devices Precision Amplifiers uP Prec, 2x CMOS R2R In/Out Amps 180In Stock
Min.: 1
Mult.: 1

2 Channel 750 kHz 50 mV/us 20 uV 0.2 pA 5.5 V 2.7 V 54 uA 10 mA 110 dB 18 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown 0 C + 70 C LTC6078 Tube
Analog Devices Precision Amplifiers 4x 18MHz, L N, R2R Out, CMOS Op Amp 178In Stock
Min.: 1
Mult.: 1

4 Channel 18 MHz 10 V/us 50 uV 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SSOP-16 SMD/SMT No Shutdown 0 C + 70 C LTC6242 Tube
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual 550In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052A Tube
Texas Instruments Precision Amplifiers Dual Enhanced JFET P recision 596In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL052 Tube
Texas Instruments Precision Amplifiers Low Noise A 595-TLC2 201IDR A 595-TLC220 A 595-TLC2201IDR 263In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIPWR A 595 A 595-TLC2274AIPWR 497In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Precision Chopper A 595-TLC2652C-8DR A 5 A 595-TLC2652C-8DR 218In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers LiNCMOS Dual A 595-T LV9102IDR A 595-TLV A 595-TLV9102IDR 950In Stock
Min.: 1
Mult.: 1

2 Channel 635 kHz 620 mV/us 900 uV 0.7 pA 16 V 4 V 285 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27M2A Tube