AD847 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP 898In Stock
Min.: 1
Mult.: 1
: 750

1 Channel 50 MHz 200 V/us 500 uV 5 uA 18 V, 36 V 4.5 V, 9 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP 521In Stock
Min.: 1
Mult.: 1

1 Channel 50 MHz 200 V/us 500 uV 7.2 uA 18 V, 18 V 4.5 V, 4.5 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C AD847 Tube
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP 321In Stock
1.470On Order
Min.: 1
Mult.: 1

1 Channel 50 MHz 200 V/us 500 uV 7.2 uA 18 V, 18 V 4.5 V, 4.5 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Tube
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP
2.425Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 294

1 Channel 50 MHz 200 V/us 500 uV 10 uA 18 V, 18 V 4.5 V, 4.5 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Tube
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP 1.500In Stock
Min.: 1
Mult.: 1
: 750

1 Channel 50 MHz 200 V/us 500 uV 5 uA 18 V, 36 V 4.5 V, 9 V 5.3 mA 32 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 50 MHz 200 V/us 500 uV 5 uA 18 V, 36 V 4.5 V, 9 V 5.3 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Reel
Analog Devices Precision Amplifiers LOW POWER, HIGH SPEED AMP Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Channel 50 MHz 200 V/us 500 uV 5 uA 18 V, 36 V 4.5 V, 9 V 5.3 mA 95 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD847 Reel