AD8574 Series Precision Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 2.017In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 55 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 1.408In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.5 MHz 1 uV 1.5 nA 6 V 2.7 V 3.9 mA 140 dB TSSOP-14 SMD/SMT - 40 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 238In Stock
Min.: 1
Mult.: 1
: 1.000

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 6 V 2.7 V 3.9 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8574 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 154In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8574 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 19In Stock
1.344On Order
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 2.7 V 1 mA 30 mA 140 dB 51 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8574 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 19In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 1.5 nA 5 V 0 V 850 uA 30 mA 130 dB 51 nV/sqrt Hz TSSOP-14 SMD/SMT - 55 C + 125 C AD8574 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 Channel 1.5 MHz 1 uV 1.5 nA 6 V 2.7 V 3.9 mA 140 dB SOIC-14 SMD/SMT - 40 C + 125 C AD8574 Reel