AD8615 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Single Precision CMOS R-R OP AMP
20.000Expected 12/11/2026
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

1 Channel 24 MHz 12 V/us 80 uV 1 pA 6 V 2.7 V 1.7 mA 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8615 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single Precision CMOS R-R OP AMP
39.000On Order
Min.: 1
Mult.: 1
Max.: 39.012
: 3.000

1 Channel 24 MHz 12 V/us 80 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8615 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE PRECISION CMOS R/R OP AMP
1.458Expected 10/12/2026
Min.: 1
Mult.: 1
Max.: 1.542
: 250

1 Channel 24 MHz 12 V/us 80 uV 550 pA 5 V 2.7 V 1.7 mA 150 mA 100 dB 10 nV/sqrt Hz TSOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AD8615 Reel, Cut Tape, MouseReel