AD8659 Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 13.394In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 1.765In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 665In Stock
Min.: 1
Mult.: 1
Reel: 5.000

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 72 uA 110 dB 50 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 373In Stock
Min.: 1
Mult.: 1

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 72 uA 12 mA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Tube
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 18 V, +/- 9 V 2.7 V, +/- 1.35 V 72 uA 110 dB 50 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel