LMC6081 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers DIE SALE 540In Stock
Min.: 270
Mult.: 270

85 dB - 40 C + 85 C LMC6081 Tube
Texas Instruments Precision Amplifiers Precision CMOS Singl e Operational Ampli A 926-LMC6081AIM/NOPB 1.248In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.3 MHz 1.5 V/us 150 uV 0.01 pA 15.5 V 4.5 V 550 uA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6081 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Singl e Operational Ampli A 926-LMC6081IM/NOPB 2.157In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.3 MHz 1.5 V/us 150 uV 0.01 pA 15.5 V 4.5 V 550 uA 34 mA 85 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6081 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec CMOS Sgl Op Amp A 926-LMC6081IMX/NO A 926-LMC6081IMX/NOPB 3.620In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 1.5 V/us 150 uV 0.01 pA 15.5 V 4.5 V 550 uA 34 mA 85 dB 22 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6081 Tube