LMP7702 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Precision Amplifiers Prec RRIO 12V Dual O p Amp A 926-LMP7702 A 926-LMP7702MMX/NOPB 2.686In Stock
4.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 2.5 MHz 1.1 V/us 37 uV 0.2 pA 12 V 2.7 V 2.5 mA 86 mA 130 dB 9 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7702 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers PREC CMOS INPT RRIO WD SUP RNG DECMP AMP A 926-LMP7702MAX/NOPB 447In Stock
Min.: 1
Mult.: 1

2 Channel 2.5 MHz 1.1 V/us 37 uV 0.2 pA 12 V 2.7 V 2.5 mA 86 mA 130 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMP7702 Tube