LT1014 Series Precision Amplifiers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 4x Prec Op Amp
1.134In Stock
Rp244.919
Rp192.266
Rp175.388
Rp164.380
Min.: 1
Mult.: 1
Max.: 907
4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LT1014 Tube
Texas Instruments Precision Amplifiers Quad Precision 1.180In Stock
4.205Expected 19/10/2026
Rp109.342
Rp86.043
Rp79.805
Rp72.650
Min.: 1
Mult.: 1
4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz PDIP-14 SMD/SMT No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp
521In Stock
Rp199.788
Rp156.858
Rp133.192
Rp132.825
Rp126.037
Min.: 1
Mult.: 1
Max.: 416
4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp
1.664In Stock
3.400On Order
Cut Tape
Rp232.444
Rp182.176
Rp169.517
Rp155.758
Rp154.106
Reel
Rp130.807
Min.: 1
Mult.: 1
Max.: 1.331
: 1.000
4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown 0 C + 70 C LT1014 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Prec Op Amp
177In Stock
235Expected 10/12/2026
Rp292.068
Rp231.343
Rp207.677
Rp195.935
Min.: 1
Mult.: 1
Max.: 141
4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp
32In Stock
2.397On Order
Rp232.444
Rp182.176
Rp169.517
Rp155.574
Min.: 1
Mult.: 1
4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SO-16 SMD/SMT No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 4x Prec Op Amp
41In Stock
Cut Tape
Rp301.608
Rp236.113
Rp219.785
Rp201.806
Rp200.338
Rp170.067
Min.: 1
Mult.: 1
4 Channel 800 kHz 400 mV/us 200 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LT1014 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Prec Op Amp
4 Channel 800 kHz 400 mV/us 50 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube