MCP6052 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp 3.142In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp 3.364In Stock
Min.: 1
Mult.: 1

2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Tube
Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp E temp 1.258In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Dual 1.8V 300kHz Op Amp, E temp Non-Stocked Lead-Time 7 Weeks
Min.: 3.300
Mult.: 3.300
Reel: 3.300

2 Channel 385 kHz 150 mV/us 150 uV 5 nA 6 V 1.8 V 30 uA 26 mA 74 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6052 AEC-Q100 Reel