OP07C Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low Offset Volt Prec 28.812In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 60 uV 1.8 nA 18 V 3 V 2 mA 1.2 mA 120 dB 10.2 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP07C Tube
Texas Instruments Precision Amplifiers Low Offset Volt Prec A 595-OP07CD A 595- A 595-OP07CD 3.967In Stock
67.500On Order
Min.: 1
Mult.: 1
: 2.500

1 Channel 600 kHz 300 mV/us 60 uV 1.8 nA 18 V 3 V 2 mA 1.2 mA 120 dB 10.2 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C OP07C Reel, Cut Tape, MouseReel