OP297 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers DUAL PRECISION LOW IB OP
250In Stock
Rp239.599
Rp194.468
Rp165.297
Rp160.344
Min.: 1
Mult.: 1
Max.: 200
2 Channel 500 kHz 150 mV/us 200 uV 50 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP297 Tube
Analog Devices Precision Amplifiers DUAL PRECISION LOW IB OP
21In Stock
Rp316.835
Rp252.624
Rp214.648
Rp211.896
Min.: 1
Mult.: 1
2 Channel 500 kHz 150 mV/us 100 uV 35 pA 20 V 2 V 1.25 mA 10 mA 135 dB 20 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C OP297 Tube