OPA177 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Precision Oper Ampli fier A 595-OPA177GS A 595-OPA177GS 8.396In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 600 kHz 300 mV/us 10 uV 500 pA 36 V 6 V 1.3 mA 21 mA 140 dB 85 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA177 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision Oper Ampli fier A 595-OPA177GS A 595-OPA177GS/2K5 632In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 300 mV/us 10 uV 500 pA 36 V 6 V 1.3 mA 21 mA 140 dB 85 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA177 Tube
Texas Instruments Precision Amplifiers Precision Oper Ampli fier ALT 595-OPA177 ALT 595-OPA177GS/2K5 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

36 V, +/- 18 V 6 V, +/- 3 V 140 dB SOIC-8 SMD/SMT - 40 C + 85 C OPA177 Reel
Texas Instruments Precision Amplifiers Prec OP AMP ALT 595- OPA177GS/2K5 ALT 59 ALT 595-OPA177GS/2K5 Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

36 V, +/- 18 V 6 V, +/- 3 V 140 dB SOIC-8 SMD/SMT - 40 C + 85 C OPA177 Reel