OPA365 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers 2.2V 50MHZ LO-NOISE SGL SUPPLY RR OP AMP 3.651In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 50 MHz 25 V/us 100 uV 0.2 pA 5.5 V 2.2 V 4.6 mA 65 mA 120 dB 4.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 55 C + 125 C OPA365 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 2.2V 50MHZ LO-NOISE SGL SUPPLY RR OP AMP A 595-OPA365AMDBVTEP Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250
Reel: 250

5.5 V 2.2 V 120 dB SOT-23-5 SMD/SMT - 55 C + 125 C OPA365 Reel