OPA4325 Series Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low noise (10nV/rtHz ) wide bandwidth (1 A 595-OPA4325IPWR 830In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 40 uV 0.2 pA 5.5 V 2.2 V 650 uA 30 mA 114 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4325 Tube
Texas Instruments Precision Amplifiers Low noise (10nV/rtHz ) wide bandwidth (1 A 595-OPA4325IPW 762In Stock
2.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 10 MHz 5 V/us 40 uV 0.2 pA 5.5 V 2.2 V 650 uA 30 mA 114 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4325 Reel, Cut Tape, MouseReel