TLC272B Series Precision Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC272BCD 2.862In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 kHz 5.3 V/us 290 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC272BID 4.598In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 2.2 kHz 5.3 V/us 290 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC272B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Dual 111In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 290 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272B Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias 120In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 290 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC272B Tube
Texas Instruments Precision Amplifiers Dual Low-Vltg Op Amp A 595-TLV9102IDR A A 595-TLV9102IDR 13In Stock
Min.: 1
Mult.: 1

2 Channel 2.2 kHz 5.3 V/us 290 uV 0.7 pA 16 V 3 V 1.9 mA 30 mA 65 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC272B Tube