TLC279 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers LiNCMOS High Bias 204In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube
Texas Instruments Precision Amplifiers Quad Precision Singl e Supply A 595-TLC2 A 595-TLC279CD 2.794In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.2 kHz 3.6 V/us 320 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC279 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec S-Sply A 5 95-TLC279ID A 595-T A 595-TLC279ID 1.102In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 2.2 kHz 3.6 V/us 320 uV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC279 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS High Bias 287In Stock
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 320 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC279 Tube