TLE2027 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low Noise High Gain A 595-TLE2027IDR A 5 A 595-TLE2027IDR 345In Stock
Min.: 1
Mult.: 1

1 Channel 13 MHz 2.8 V/us 20 uV 15 nA 38 V, +/- 19 V 8 V, +/- 4 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2027 Tube
Texas Instruments Precision Amplifiers Low Noise High Gain A 595-TLE2027CDR A 5 A 595-TLE2027CDR 119In Stock
Min.: 1
Mult.: 1

1 Channel 13 MHz 2.8 V/us 20 uV 15 nA 38 V, +/- 19 V 8 V, +/- 4 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2027 Tube
Texas Instruments Precision Amplifiers Low-Noise Precision Op Amp A 595-TLE2027 A 595-TLE2027CD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

1 Channel 13 MHz 2.8 V/us 20 uV 15 nA 38 V, +/- 19 V 8 V, +/- 4 V 3.8 mA 50 mA 131 dB 2.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLE2027 Reel
Texas Instruments Precision Amplifiers Low-Noise Precision Op Amp A 595-TLE2027 A 595-TLE2027ID Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

+/- 19 V +/- 4 V 131 dB SOIC-8 SMD/SMT 0 C + 70 C TLE2027 Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Lo Noise Hi-Spd Prec Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

19 V 4 V 131 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2027 Reel
Texas Instruments Precision Amplifiers Mil Enhance Excal Lo Noise Hi-Spd Prec A A 595-TLE2027MDREP Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

38 V 8 V 131 dB SOIC-8 SMD/SMT - 55 C + 125 C TLE2027 Reel