No Shutdown Precision Amplifiers

Results: 1.006
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 470In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 15.313In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 288In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual 1.8V 14kHz Op Amp E temp 15.988In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6032 AEC-Q100 Tube
Texas Instruments Precision Amplifiers Dual Precision A 595 -LT1013DIDR A 595-L A 595-LT1013DIDR 19.533In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 90 uV 18 nA 30 V 5 V 320 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C LT1013D Tube
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDWR A 595-LT1014DDWR 9.944In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Tube
Texas Instruments Precision Amplifiers Precision CMOS Quad Operational Amplifie A 926-LMC6084IM/NOPB 21.591In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 1.3 MHz 1.5 V/us 150 uV 10 fA 15.5 V 4.5 V 2.2 mA 34 mA 85 dB 22 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6084 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AIDR A 595- A 595-TLC2274AIDR 45.888In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube

STMicroelectronics Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB 27.289In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 3 MHz 1 V/us 800 uV 70 nA 12 V 2.7 V 1 mA 20 mA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS9511 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers SNGL 1.8V 10kHz Op Amp E Temp 39.411In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 10 kHz 4 V/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6031 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers EP Quad Prec Op Amp 1.640In Stock
Min.: 1
Mult.: 1
: 2.000

4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers e-trim(TM)20MHz Hi P rec CMOS Op Amp A 5 A 595-OPA2727AIDR 6.487In Stock
Min.: 1
Mult.: 1

2 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 3.5 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2727 Tube

Microchip Technology Precision Amplifiers Sngl 1.8V 300kHz Op Amp E temp 1.876In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 385 kHz 150 mV/us 150 uV 100 pA 6 V 1.8 V 30 uA 26 mA 72 dB 34 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6051 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 10-MHz CMOS zer o-drift zero-cro A A 595-OPA4388IDR 2.834In Stock
Min.: 1
Mult.: 1

4 Channel 10 MHz 5 V/us 2.25 uV 30 pA 5.5 V 2.5 V 1.9 mA 60 mA 110 dB 7 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4388 Tube
Texas Instruments Precision Amplifiers Quad Enhanced JFET P recision A 595-TL05 A 595-TL054CD 5.317In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Noise Precision S NGL OP AMP ALT 595- ALT 595-TLC2201AMD 350In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2201AM Tube
Texas Instruments Precision Amplifiers Precision CMOS Quad Micropower Operation A 926-LMC6064AIM/NOPB 2.960In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 80 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6064 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 600kHz Op Amp E temp 2.111In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 730 kHz 250 mV/us 150 uV 100 pA 6 V 1.8 V 60 uA 27 mA 72 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6064 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032AID 2.574In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual A 595-TL05 A 595-TL052AID 2.672In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201AIDR 1.269In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201A Tube
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMAE/NOPB 4.942In Stock
Min.: 1
Mult.: 1
: 2.500

4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Zero Drift Op Amp Single 2.245In Stock
Min.: 1
Mult.: 1
: 3.000

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V81 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers CAN FD Transceiver with Silent Mode 3.943In Stock
Min.: 1
Mult.: 1
: 3.300

1 Channel 5 MHz 4 V/us 9 uV 2 pA 5.5 V 2.2 V 500 uA 40 mA 118 dB 13 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6V82 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Dual, Zero-Drift Op Amp, E Temp 5.706In Stock
Min.: 1
Mult.: 1
: 3.300
2 Channel 5 MHz 4 V/us 25 uV 50 pA 5.5 V 2.2 V 500 uA 40 mA 136 dB 13 nV/sqrt Hz TDFN-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape