Analog Devices Inc. Special Purpose Amplifiers

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 226In Stock
Min.: 1
Mult.: 1

AD602 Variable Gain Amplifiers 2 Channel 35 MHz 275 V/us 30 dB 1 uA 5.25 V - 4.75 V 11 mA - 55 C + 125 C SMD/SMT SOIC-16 Tube
Analog Devices Special Purpose Amplifiers low Cost VGA 1.299In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8330 Variable Gain Amplifiers 1 Channel 150 MHz 1500 V/us - 60 dB 100 nA 1 mV 6 V 2.7 V 20 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 39.532In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 7.505In Stock
Min.: 1
Mult.: 1

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Special Purpose Amplifiers TSSOP LF-1GHz, 45-dB VGA w/ AGC DETECTOR 1.639In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8367 Variable Gain Amplifiers 1 Channel 500 MHz 27 uA 5.5 V 2.7 V 26 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA 812In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers SSOP VGA W/ LOW NOISE PREAMP 831In Stock
Min.: 1
Mult.: 1

AD604 Variable Gain Amplifiers 2 Channel 40 MHz 170 V/us - 20 dB 40 mA - 400 nA 32 mA - 40 C + 85 C SMD/SMT SSOP-24 Tube
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 1.338In Stock
Min.: 1
Mult.: 1

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 625 V/us 300 nA 18.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Waffle
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 3.164In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2.961In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 3.163In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range 320In Stock
Min.: 1
Mult.: 1

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. 551In Stock
Min.: 1
Mult.: 1

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 731In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 600MHz DualDCL VHH PMU Load DACs EP148 19In Stock
Min.: 1
Mult.: 1

ADATE318 2 Channel 10.5 V 9.5 V 99 mA + 70 C SMD/SMT LFCSP-84 Tray
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 900In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 798In Stock
Min.: 1
Mult.: 1

LTC6912 Variable Gain Amplifiers 2 Channel 30 MHz 16 V/us 35 mA 2 mV 10.5 V 2.7 V 1.75 mA - 40 C + 85 C SMD/SMT SSOP-16 Tube
Analog Devices Special Purpose Amplifiers Dual VGA 1.471In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 456In Stock
Min.: 1
Mult.: 1
Reel: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain 552In Stock
Min.: 1
Mult.: 1

LTC6911 Variable Gain Amplifiers 2 Channel 11 MHz 16 V/us 80 dB 35 mA 2 mV 10.5 V 2.7 V 2.1 mA - 40 C + 125 C SMD/SMT MSOP-10 Tube
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 4.694In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 14In Stock
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Tube

Analog Devices / Maxim Integrated Special Purpose Amplifiers Ultra-Low-Power, Single-Supply Op Amp + 98In Stock
Min.: 1
Mult.: 1

MAX953 Op Amp, Comparator, Reference 1 Channel 20 kHz 0.0125 V/us 4 mV - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Special Purpose Amplifiers 2x Progmable Gain Amps w/ Serial Dig Int 182In Stock
Min.: 1
Mult.: 1

LTC6912 2 Channel 30 MHz 16 V/us 35 mA 10.5 V 2.7 V 1.75 mA SMD/SMT DFN-12 Tube
Analog Devices Special Purpose Amplifiers If Cellular Single DGA 1.055In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AD8375 Variable Gain Amplifiers 1 Channel 630 MHz 5000 V/us 900 pA 5.5 V 4.5 V 125 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel