LFCSP-32 Special Purpose Amplifiers

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range 547In Stock
Min.: 1
Mult.: 1
Max.: 531

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range 308In Stock
Min.: 1
Mult.: 1
Max.: 307

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers Digital VGA 627In Stock
Min.: 1
Mult.: 1
Max.: 627
: 1.500

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Dual VGA 1.105In Stock
Min.: 1
Mult.: 1
Max.: 1.105
: 1.500

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. 390In Stock
Min.: 1
Mult.: 1
Max.: 390

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. 105In Stock
Min.: 1
Mult.: 1
Max.: 89

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers Digital VGA 1In Stock
Min.: 1
Mult.: 1
Max.: 1

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Waffle
Analog Devices Special Purpose Amplifiers If Cellular Dual DGA 48In Stock
Min.: 1
Mult.: 1
Max.: 48
: 1.500

AD8376 Variable Gain Amplifiers 2 Channel 700 MHz 5000 V/us 900 nA 5.5 V 4.5 V 250 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range
1.947On Order
Min.: 1
Mult.: 1
Max.: 1.947

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Tray
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 21 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 21 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 32 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 32 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUT DRIVER +/-24V 0-2.5V Input Range Non-Stocked Lead-Time 32 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

AD5750 1 Channel 2 V/us 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. Non-Stocked Lead-Time 29 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers PLC OUR DRIVER +/-24V I.C. Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

AD5750 1 Channel 2 V/us 24 V 12 V 4.4 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers Dual VGA Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Special Purpose Amplifiers Dual Port ADSL/ADSL+Line Driver Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500

AD8392A 2 Channel 515 V/us 63 dB 24 V 10 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel