Reel Special Purpose Amplifiers

Results: 202
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Special Purpose Amplifiers Zero-Drift Program G ain AMP/MUX A 595-P A 595-PGA116AIPW 12.279In Stock
Min.: 1
Mult.: 1
: 2.000

PGA116 PGA 10 Channel 3 V/us 5 nA 100 uV 5.5 V 2.2 V 1 mA - 40 C + 125 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 8-Chan. 12 MHz SPI 7.355In Stock
Min.: 1
Mult.: 1
: 2.600

MCP6S28 PGA 8 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP DUAL VGA 782In Stock
Min.: 1
Mult.: 1
: 1.000

AD8332 Variable Gain Amplifiers 2 Channel 120 MHz 650 V/us 50 mV 5.5 V 4.5 V 58 mA - 40 C + 85 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Wideband Low Power L inear Variable Gai A 926-LMH6503MA/NOPB 2.488In Stock
Min.: 1
Mult.: 1
: 2.500

LMH6503 VGA 1 Channel 1.8 kV/us 20 uA 370 mV 12 V 5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA 6.337In Stock
Min.: 1
Mult.: 1
: 2.500

MCP6S91 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 150MHz BW w/ Linear A 595-VCA820IDGSR A A 595-VCA820IDGSR 173In Stock
Min.: 1
Mult.: 1
: 250

VCA820 VGA 1 Channel 1.7 kV/us 65 dB 25 uA 17 mV 12 V 7 V - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 650MHz Selectable Ga in Buffer A 926-LMH A 926-LMH6704MFX/NOPB 505In Stock
Min.: 1
Mult.: 1
: 1.000

LMH6704 Variable Gain Amplifiers 1 Channel 200 MHz 3 kV/us 31 uA 8.3 mV 12.5 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Microchip Technology Special Purpose Amplifiers 2-Ch. 10 MHz SPI PGA 2.344In Stock
Min.: 1
Mult.: 1
: 2.500

MCP6S92 PGA 1 Channel 1 pA 4 mV 5.5 V 2.5 V 1.6 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 4.352In Stock
Min.: 1
Mult.: 1
: 2.500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers TSSOP IF DIGITAL CONTROL VGA 743In Stock
Min.: 1
Mult.: 1
: 1.000

AD8369 Variable Gain Amplifiers 1 Channel 600 MHz 160 uA 5.5 V 3 V 37 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 676In Stock
Min.: 1
Mult.: 1
: 500

LTC6910 Variable Gain Amplifiers 1 Channel 11 MHz 16 V/us 80 dB 35 mA 1.5 mV 11 V 2.7 V 2 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 2.191In Stock
Min.: 1
Mult.: 1
: 2.500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 2.565In Stock
Min.: 1
Mult.: 1
: 1.500

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 300 pA 10 V 4.5 V 15 mA - 40 C + 85 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel

Microchip Technology Special Purpose Amplifiers Sngl 1.8V1MHz Gain Blk E temp 921In Stock
Min.: 1
Mult.: 1
: 3.000

MCP6G01 Selectable Gain 1 Channel 1 pA 4.5 mV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Dual Opamp Dual Comp arator 1.562In Stock
Min.: 1
Mult.: 1
: 2.000

TSM102 Op Amp, Comparator, Reference 2 Channel 2.1 MHz 2 V/us 70 dB to 90 dB 6 mA 100 nA 4.5 mV 30 V 3 V 200 uA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 600 MHz Digital Con trolled Variable Ga A 926-LMH6514SQ/NOPB 153In Stock
Min.: 1
Mult.: 1
: 250

LMH6514 VGA 1 Channel 1.6 kV/us 81 dB 30 mV 5.25 V 4 V 124 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel

Microchip Technology Special Purpose Amplifiers 6-Chan. 12 MHz SPI 1.874In Stock
Min.: 1
Mult.: 1
: 2.600

MCP6S26 PGA 6 Channel 1 pA 275 uV 5.5 V 2.5 V - 40 C + 85 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digital VGA 627In Stock
Min.: 1
Mult.: 1
: 1.500

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers 900 MHz Digitally C ontrolled Variable A A 926-LMH6518SQE/NOPB 693In Stock
Min.: 1
Mult.: 1
: 1.000

LMH6518 VGA 1 Channel 760 V/us 40 dB 10 uA 40 mV 5.25 V 4.75 V 225 mA - 40 C + 85 C SMD/SMT WQFN-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers VARIABLE GAIN AMP IC 108In Stock
Min.: 1
Mult.: 1
: 400

AD600 Variable Gain Amplifiers 2 Channel 35 MHz 1 uA 5.25 V - 4.75 V 14 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Low Cost 3.3V Cable Line Driver 1.436In Stock
Min.: 1
Mult.: 1
: 1.500

AD8324 Line Driver CATV 1 Channel 3.47 V 3.13 V 207 mA - 40 C + 85 C SMD/SMT LFCSP-20 Reel, Cut Tape, MouseReel
Analog Devices Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in 456In Stock
Min.: 1
Mult.: 1
: 500

LTC6910 1 Channel 11 MHz 16 V/us 80 dB 35 mA 11 V 2.7 V 2 mA SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Low Power Low Noise IF and Baseband Dua A 926-LMH6517SQE/NOPB 708In Stock
Min.: 1
Mult.: 1
: 1.000

LMH6517 VGA 2 Channel 5 kV/us 60 dB 25 mV 5.25 V 4.5 V 182 mA - 40 C + 85 C SMD/SMT WQFN-32 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers High-speed voltage- controlled current o 2.287In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

LMH13000 Current Output Drivers 1 Channel 50 nA 5.5 V 3 V - 40 C + 125 C SMD/SMT WQFN-13 Reel, Cut Tape, MouseReel
Texas Instruments Special Purpose Amplifiers Differential broadba nd PLC and HPLC lin 4.325In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

THS6232 2 Channel 60 MHz 1200 V/us 79 dB 680 mA 100 uA 7 mV 40 V 7 V 150 uA - 40 C + 125 C SMD/SMT VQFN-24 Reel, Cut Tape, MouseReel