Analog Devices Video Amplifiers

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 615In Stock
Min.: 1
Mult.: 1

LT1253 2 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode 323In Stock
Min.: 1
Mult.: 1
: 1.500

AD8134 3 Channel 450 MHz 6 V 4.5 V 26.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Triple Receiver 1.444In Stock
Min.: 1
Mult.: 1
: 1.500

AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 614In Stock
Min.: 1
Mult.: 1

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 1.005In Stock
Min.: 1
Mult.: 1
: 750

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Spd Shrt Bat. Protect Video Filter 1.878In Stock
Min.: 1
Mult.: 1
: 1.500

ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Rail/Rail Output Vid OpAmp w/Ultra LPDis 6.431In Stock
Min.: 1
Mult.: 1
: 3.000

ADA4853-1 1 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 577In Stock
Min.: 1
Mult.: 1

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps 524In Stock
Min.: 1
Mult.: 1

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 1.568In Stock
Min.: 1
Mult.: 1
: 2.500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LO PWR, VIDEO AMP 689In Stock
Min.: 1
Mult.: 1

AD8011 1 Channel 328 MHz 2000 V/us 30 mA 15 uA 2 mV 12 V 3 V 1.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC 1.139In Stock
Min.: 1
Mult.: 1
: 1.000

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 910In Stock
Min.: 1
Mult.: 1
: 1.000

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers L Pwr Video Diff Amp 98In Stock
Min.: 1
Mult.: 1

LT1189 1 Channel 180 MHz 220 V/us 36 mA 500 nA 18 V 4 V 13 mA Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers 40MHz Video Fader & DC Gain Controlled 13In Stock
Min.: 1
Mult.: 1

LT1256 1 Channel 40 MHz 40 MHz 300 V/us 40 mA 30 uA 2 mV 36 V 5 V 13.5 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers 500MHz, 2200V/ s Gain of 2, 1x S 3x Vid 22In Stock
Min.: 1
Mult.: 1

LT6557 3 Channel 500 MHz 2200 V/us 100 mA 70 uA 7.5 V 3 V 22.5 mA SMD/SMT DFN-16 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps 199In Stock
Min.: 1
Mult.: 1

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 46In Stock
Min.: 1
Mult.: 1

AD813 3 Channel 125 MHz 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers TRPL LO PWR I-FDBK OP AMP 101In Stock
Min.: 1
Mult.: 1

AD813 3 Channel 125 MHz 100 V/us 1.7 uA 5 mV 36 V 2.4 V - 40 C + 85 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers Triple High Speed Extend Input Range RR 1.661In Stock
Min.: 1
Mult.: 1
: 1.500

ADA4856-3 3 Channel 225 MHz 5.5 V 3 V 23.4 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 196In Stock
Min.: 1
Mult.: 1

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 385In Stock
Min.: 1
Mult.: 1

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 2.248In Stock
Min.: 1
Mult.: 1
: 2.500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOIC HIGH SPEED VIDEO OP AMP 2.546In Stock
Min.: 1
Mult.: 1
: 1.000

AD829 1 Channel 750 MHz 600 MHz 150 V/us 7 uA 1 mV - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers SOT23 HI PERF LO PWR VIDEO AMP 966In Stock
Min.: 1
Mult.: 1
: 3.000

AD8001 1 Channel 880 MHz 1200 V/us 6 uA 5.5 mV 12 V 6 V - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel