LFCSP-32 Video Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Video Amplifiers High Speed Triple Receiver 1.444In Stock
Min.: 1
Mult.: 1
: 1.500

AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Triple Differential Receiver 78In Stock
Min.: 1
Mult.: 1
: 1.500

AD8143 3 Channel 260 MHz 3 uA 3.4 mV 24 V 4.5 V 44 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Triple Differential Receiver Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD8143 3 Channel 260 MHz 3 uA 3.4 mV 24 V 4.5 V 44 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Video Amplifiers 3X diff-sngl end vid rcvr amp hgh CMRR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.500

AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Triple Receiver Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices Video Amplifiers Dual VGA for Cisco Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

AD8372 2 Channel 130 MHz 400 nA 5.5 V 4.5 V 212 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel