NCV2561SQT1G

onsemi
863-NCV2561SQT1G
NCV2561SQT1G

Mfr.:

Description:
Video Amplifiers SBN HFS - VIDEO AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Video Amplifiers
RoHS:  
NCS2561
1 Channel
8 MHz
50 mA
3 pA
3.3 V
2.7 V
1.5 uA
- 40 C
+ 125 C
SMD/SMT
SC-88-6
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Video Amplifiers
Product Type: Video Amplifiers
SNR - Signal to Noise Ratio: 70 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 6 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.

In Stock: 2.935

Stock:
2.935 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.925 Rp11.925
Rp8.384 Rp83.840
Rp7.522 Rp188.050
Rp6.568 Rp656.800
Rp6.128 Rp1.532.000
Rp5.852 Rp2.926.000
Rp5.614 Rp5.614.000
Full Reel (Order in multiples of 3000)
Rp5.155 Rp15.465.000
Rp5.027 Rp30.162.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.