18 dB Audio Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Diodes Incorporated Audio Amplifiers 3W Mono Class D Audio Amp 5mA 82.230In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Class-D 3 W 0.17 % QFN1515L-9 4 Ohms 2.8 V 5.5 V - 25 C + 85 C SMD/SMT PAM8013 Reel, Cut Tape, MouseReel
Diodes Incorporated Audio Amplifiers 3W Mono Class D 2.8V to 6V 3Ohm 7.087In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3.000

Class-D 3 W 0.17 % DFN-3030-8L 4 Ohms 2.8 V 6 V - 40 C + 85 C SMD/SMT PAM8304 Reel, Cut Tape, MouseReel
Diodes Incorporated Audio Amplifiers 3W Mono Class D 2.8V to 6V 3Ohm 11.786In Stock
Min.: 1
Mult.: 1
Max.: 280
: 2.500

Class-D 3 W 0.17 % MSOP-8L 4 Ohms 2.8 V 6 V - 40 C + 85 C SMD/SMT PAM8304 Reel, Cut Tape, MouseReel
ROHM Semiconductor Audio Amplifiers AUDIO AMP SPKR 1CH 0.85W CLASS-D 8PIN Non-Stocked Lead-Time 12 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

PWM Class-D 850 mW 10 % VSON008X2030-8 2.5 V 5.5 V - 40 C + 85 C SMD/SMT BD5638NUX Reel
Texas Instruments Audio Amplifiers Automotive 2-W mon o digital or analog Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

1-Channel Mono Class-D 2.6 W - 73.9 dB VQFN-24 4 Ohms 1.5 V 1.95 V - 40 C + 105 C SMD/SMT TAS2505 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 115-W stereo 230-W m ono 12- to 31.5-V A A 595-TPA3245DDVR Non-Stocked Lead-Time 26 Weeks
Min.: 175
Mult.: 35

Class-D 230 W 0.005 % HTSSOP-44 4 Ohms 12 V 30 V 0 C + 70 C SMD/SMT TPA3245 Tube
ROHM Semiconductor Audio Amplifiers OP Amp Dual GP +/-18V/36V Non-Stocked Lead-Time 13 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Class-D 700 mW 0.2 % WLCSP-9 2.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel