FDA903S-6DY

STMicroelectronics
511-FDA903S-6DY
FDA903S-6DY

Mfr.:

Description:
Audio Amplifiers 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.041

Stock:
2.041 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2041 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.640 Rp81.640
Rp62.009 Rp620.090
Rp57.056 Rp1.426.400
Rp51.736 Rp5.173.600
Rp47.516 Rp23.282.840
Rp45.682 Rp44.768.360
Rp44.214 Rp129.989.160
5.390 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Digital
Class-D
10 W
1 %
QFN-32
3.3 V
18 V
SMD/SMT
AEC-Q100
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Audio ICs
Supply Type: Digital
Type: Automotive Audio Amplifier
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FDA903S Class-D Automotive Audio Amplifier

STMicroelectronics FDA903S Class-D Automotive Audio Amplifier is specifically designed for automotive applications, especially e-Call and telematics. The FDA903S incorporates a 24-bit, 100dB DAC conversion and PWM class-D output stage with feedback before the LC filter. This configuration can create the design of a compact and inexpensive application.