TS2007EIJT

STMicroelectronics
511-TS2007EIJT
TS2007EIJT

Mfr.:

Description:
Audio Amplifiers 3 W filter-free class D audio power amplifier with 6-12dB gain select

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 366 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.015 Rp22.015
Rp16.273 Rp162.730
Rp16.034 Rp400.850
Rp15.099 Rp1.509.900
Rp13.943 Rp3.485.750
Rp11.925 Rp5.962.500
Rp11.246 Rp11.246.000
Full Reel (Order in multiples of 5000)
Rp11.228 Rp56.140.000
Rp10.934 Rp109.340.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
3 W
0.12 %
FlipChip-9
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS2007FC
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: 6 dB
Input Type: Single-Ended
Operating Supply Current: 2.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Supply Type: Analog
Type: 1-Channel Mono
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99