U089

M5Stack
170-U089
U089

Mfr.:

Description:
MEMS Microphones Is a digital MEMS silicon-based microphone based on PDM signal.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.211 Rp64.211

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: MEMS Microphones
RoHS:  
UNIT
- 22 dB
61.4 dB, 94 dB
600 uA
Digital
24 mm
24 mm
Bulk
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24 mm x 24 mm x 13 mm
Product Type: MEMS Microphones
Shape: Square
Factory Pack Quantity: 10
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: Connector
Type: PDM Microphone
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99

FEATURED PRODUCTS
M5STACK