Analog MEMS Microphones

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.128In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 250 uA 2.7 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.195In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 68 dB 400 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -42DB 2VDC 1.218In Stock
Min.: 1
Mult.: 1
: 1.250

- 42 dB 59 dB 300 Ohms 100 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.7VDC 1.098In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 150 uA 2.7 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2.75VDC 1.124In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 69 dB 400 Ohms 20 Hz to 20 kHz 110 uA 2.75 V - 40 C + 85 C Analog 4 mm 3 mm 1.2 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1.158In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 63 dB 400 Ohms 100 Hz to 20 kHz 110 uA 2 V - 40 C + 85 C Analog 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 2VDC 1.221In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 66 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.5 mm 2.65 mm 1 mm Reel, Cut Tape
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE 21.737In Stock
Min.: 1
Mult.: 1
: 5.900

- 38 dBV/Pa 62.5 dBV/Pa 132 uA, 142 uA 1.5 V to 3.6 V - 30 C + 100 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -38 DB 2VDC 200uA 2.145In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 38 dB 62 dB 300 Ohms 20 Hz to 20 kHz 90 uA, 200 uA 2 VDC - 40 C + 70 C Analog Bottom 3.76 mm 2.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.95mm 2Vdc SMT 1.948In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 38 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Bottom 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones 2.75 mm x 1.85 mm x 1 mm MEMs omnidirectional SMT analog top 2 Vdc T&R 1.447In Stock
Min.: 1
Mult.: 1
: 1.100

- 38 dB 64 dBA 170 Ohms 20 Hz to 20 kHz 1.5 V to 3.6 V - 20 C + 70 C Analog Top 2.75 mm 1.85 mm 1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE -38DB 1.8VDC 902In Stock
Min.: 1
Mult.: 1
: 1.250

- 38 dB 65 dB 300 Ohms 20 Hz to 20 kHz 200 uA 2 V - 40 C + 85 C Analog 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -42 DB 2VDC 150uA 1.902In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 42 dB 59 dB 300 Ohms 20 Hz to 20 kHz 80 uA, 150 uA 2 VDC - 40 C + 70 C Analog Top 2.75 mm 1.85 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1.203In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS Microphones Analog Microphone 10.951In Stock
Min.: 1
Mult.: 1
: 9.000

- 38 dB 63 dB 250 Ohms 130 uA 1.8 V 0 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape
DB Unlimited MEMS Microphones Analog MEMS Microphone 3.246In Stock
Min.: 1
Mult.: 1
: 100

MM - 42 dB 3 dB 58 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape
DB Unlimited MEMS Microphones Analog MEMS Microphone 465In Stock
Min.: 1
Mult.: 1
: 100

MM - 38 dB 3 dB 62 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Bottom 3.76 mm 3 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 64dB 1.198In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 38 dBV 64 dB 10 Hz to 20 kHz 160 uA - 40 C + 85 C Analog Bottom 2.75 mm 1.85 mm 0.9 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -38DB 1.8VDC 65dB 1.206In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 38 dBV 65 dB 400 Ohms 20 Hz to 20 kHz 160 uA 1.5 V to 3.6 V - 40 C + 105 C Analog Bottom 3.5 mm 2.65 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MEMS ANALOG MICROPHONE -42DB 1.8VDC 58dB 1.016In Stock
Min.: 1
Mult.: 1
: 1.250

AMM - 42 dBV 57.5 dB 300 Ohms 60 Hz to 20 kHz 140 uA 1.5 V to 3.6 V - 40 C + 85 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4.956In Stock
Min.: 1
Mult.: 1
: 5.000

MEMS - 38 dBV 64 dBA 400 Ohms 20 Hz to 20 kHz 105 uA 2.6 V - 40 C + 105 C Analog Bottom 3.35 mm 2.5 mm 0.98 mm AEC-Q103 Reel, Cut Tape, MouseReel

Infineon Technologies MEMS Microphones MIC SBP PP ANALOG 4.285In Stock
Min.: 1
Mult.: 1
: 5.000

IM68A130 - 38 dBV 68 dB 400 Ohms 10 Hz to 15 kHz 2.4 V to 3.6 V - 40 C + 85 C Analog Top 3.35 mm 2.5 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 2.75x1.85mm 2Vdc SMT 7.332In Stock
Min.: 1
Mult.: 1
: 5.000

CMM - 42 dB 1 dB 60 dBA 300 Ohms 100 Hz to 10 kHz 80 uA 2 V - 40 C + 100 C Analog Top 2.75 mm 1.85 mm 0.95 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.1x2.5mm 2Vdc SMT 2.984In Stock
4.000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1.000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 100 C Analog Top 3.1 mm 2.5 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 3.76x2.24mm 2Vdc SMT 1.966In Stock
Min.: 1
Mult.: 1
: 1.000

CMM - 42 dB 3 dB 57 dBA 300 Ohms 100 Hz to 10 kHz 160 uA 2 V - 40 C + 105 C Analog Top 3.76 mm 2.95 mm 1.1 mm Reel, Cut Tape, MouseReel