Texas Instruments Audio Amplifiers

Results: 1.081
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Texas Instruments Audio Amplifiers 6.1-W digital input smart amp & integr A A 595-TAS2563YBGR 14.752In Stock
Min.: 1
Mult.: 1
: 250

Class-D 6.1 W 0.01 % DSBGA-42 4 Ohms 1.62 V 1.95 V - 40 C + 85 C SMD/SMT TAS2563 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Hi Perf Hi-Fi Full D iff Aud Op Amp R 92 R 926-LME49724MRX/NOPB 13.028In Stock
Min.: 1
Mult.: 1

0.00003 % SO-PowerPad-8 5 V 36 V - 40 C + 85 C SMD/SMT LME49724 Tube


Texas Instruments Audio Amplifiers 200-W stereo 400-W m ono 10 to 45-V sup 1.314In Stock
Min.: 1
Mult.: 1
: 2.000

Mono, Stereo Class-D 425 W 0.02 % HTSSOP-44 4 Ohms 10 V 45 V - 40 C + 85 C SMD/SMT TPA3223 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Low Noise & Dist FET Inp Aud Op Amp A 59 A 595-OPA1654AIPWR 27.395In Stock
Min.: 1
Mult.: 1

Rail-to-Rail 0.00005 % TSSOP-14 2.25 V 18 V - 40 C + 85 C SMD/SMT OPA1654 Tube

Texas Instruments Audio Amplifiers 30-W stereo 60-W mo no 4.5- to 26-V an A A 595-TPA3128D2DAP 12.848In Stock
Min.: 1
Mult.: 1
: 2.000

Class-D 30 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 85 C SMD/SMT TPA3128D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 2W Constant Output C lass-D Audio Amp A A 595-TPA2025D1YZGT 29.489In Stock
Min.: 1
Mult.: 1
: 3.000

Class-D 1.9 W 0.15 % DSBGA-12 8 Ohms 2.3 V 5.2 V - 40 C + 85 C SMD/SMT TPA2025D1 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Dual automotive soun dplus high-performa 14.910In Stock
Min.: 1
Mult.: 1
: 2.500

Rail-to-Rail 0.00005 % VSSOP-8 2.25 V 18 V - 40 C + 125 C SMD/SMT OPA1642 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 2W Mono Audio A 595- TPA0211DGNR A 595-T A 595-TPA0211DGNR 32.604In Stock
Min.: 1
Mult.: 1

1-Channel Mono Class-AB 2 W 0.2 % MSOP-PowerPad-8 4 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA0211 Tube
Texas Instruments Audio Amplifiers Low-Pwr Low-Noise & Distort Aud Op Amp A A 595-OPA1662AIDR 20.349In Stock
Min.: 1
Mult.: 1

Rail-to-Rail 0.00006 % SOIC-8 3 V 36 V - 40 C + 85 C SMD/SMT OPA1662 Tube

Texas Instruments Audio Amplifiers Sound-Plus Hi-Perf J FET-Inp Aud OpAmps A 595-OPA1642AIDGKR 12.767In Stock
Min.: 1
Mult.: 1
: 250

Rail-to-Rail 0.00005 % VSSOP-8 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1642 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 100W Stereo Dig Amp Pwr Stage A 595-TAS5 A 595-TAS5342LADDV 3.552In Stock
Min.: 1
Mult.: 1
: 2.000

1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo Class-D 100 W 0.09 % HTSSOP-44 4 Ohms 10.8 V 13.2 V 0 C + 70 C SMD/SMT TAS5342LA Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 3-W mono analog in p ut Class-AB audio a A 926-LM4871MM/NOPB 40.592In Stock
Min.: 1
Mult.: 1
: 3.500

Class-AB 3 W 0.25 % VSSOP-8 3 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT LM4871 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 25 W 4.5-V to 23-V d igital-input integ 3.023In Stock
Min.: 1
Mult.: 1
: 3.000

Digital Class-D 25 W 0.006 % VQFN-30 3.2 Ohms 4.5 V 23 V - 40 C + 85 C SMD/SMT TAS2781 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers 15W Class D Stereo A mplifier A 595-TPA3 A 595-TPA3110D2PWP 13.747In Stock
Min.: 1
Mult.: 1
: 2.000

2-Channel Stereo Class-D 15 W 0.1 % HTSSOP-28 8 Ohms 8 V 26 V - 40 C + 85 C SMD/SMT TPA3110D2 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Automotive 50-W 2- c h 4.5- to 26-V sup 21.780In Stock
Min.: 1
Mult.: 1
: 2.000

Class-D 50 W 0.1 % HTSSOP-32 4 Ohms 4.5 V 26 V - 40 C + 125 C SMD/SMT TPA3116D2 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers SoundPLUS Hi-Perf JF ET-In Audio OpAmps A 595-OPA1644AIDR 5.766In Stock
Min.: 1
Mult.: 1

Rail-to-Rail 0.00005 % SOIC-14 2.25 V 18 V - 40 C + 85 C SMD/SMT OPA1644 Tube

Texas Instruments Audio Amplifiers 2-Ch 30-W Class-D Au dio Amp 8.940In Stock
Min.: 1
Mult.: 1
: 2.000

Class-D 30 W 0.1 % HTSSOP-32 8 Ohms 4.5 V 26 V - 40 C + 125 C SMD/SMT TPA3118D2 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5756MDCA 5.250In Stock
Min.: 1
Mult.: 1
: 2.000

Class-D 28 W 0.006 % HTSSOP-48 8 Ohms 4.5 V 26.4 V - 25 C + 85 C SMD/SMT TAS5756M Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Automotive 27-W 2- M Hz 4-ch 4.5- to 18 A 595-TAS6424LQDKQQ1 1.819In Stock
Min.: 1
Mult.: 1
: 1.000

Class-D 27 W 0.02 % HSSOP-56 4 Ohms 4.5 V 18 V - 40 C + 125 C SMD/SMT TAS6424L AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers +/-15V St Audio Vol Cntrl A 595-PGA2310U A 595-PGA2310UA 1.442In Stock
Min.: 1
Mult.: 1
: 1.000

0.0004 % SOIC-16 100 kOhms 4.5 V 15.5 V - 40 C + 85 C SMD/SMT PGA2310 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 50-W stereo digital input high-perform 16.168In Stock
Min.: 1
Mult.: 1
: 2.000

Stereo Class-D 50 W 0.08 % TSSOP-32 4 Ohms 4.5 V 26.4 V - 40 C + 85 C SMD/SMT TAS5828M Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers A 595-TAS6424QDKQRQ1 A 595-TAS6424QDKQRQ A 595-TAS6424QDKQRQ1 2.006In Stock
Min.: 1
Mult.: 1

Class-D 75 W 0.02 % HSSOP-56 4 Ohms 4.5 V 26.4 V - 40 C + 125 C SMD/SMT TAS6424-Q1 AEC-Q100 Tube

Texas Instruments Audio Amplifiers 25W St Class-D Aud P wr Amp A 595-TPA312 A 595-TPA3123D2PWPR 4.237In Stock
Min.: 1
Mult.: 1

2-Channel Stereo Class-D 25 W 0.08 % HTSSOP-24 4 Ohms 10 V 30 V - 40 C + 85 C SMD/SMT TPA3123D2 Tube
Texas Instruments OPA1644AIDG4
Texas Instruments Audio Amplifiers OPA1641/1642/1644 So undPLUS High-Perfor 50In Stock
Min.: 1
Mult.: 1

Tube
Texas Instruments Audio Amplifiers 4W Class-D audio pow er Amp A 595-TAS255 A 595-TAS2552YFFT 3.542In Stock
Min.: 1
Mult.: 1
: 3.000

Class-D, Class-G 4 W 0.1 % DSBGA-30 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT TAS2552 Reel, Cut Tape, MouseReel