MSOP-8 Audio Amplifiers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Packaging
Diodes Incorporated Audio Amplifiers 2.5W MONO FILTERLESS CLASS-D AUDIO AMP 140.884In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2.500

Class-D 2.5 W 10 % MSOP-8 4 Ohms 2 V 5.5 V - 40 C + 85 C SMD/SMT PAM8302 Reel, Cut Tape, MouseReel
Diodes Incorporated Audio Amplifiers 3W FILTERLESS MONO CLASSD AUDIO PWR AMP 3.562In Stock
Min.: 1
Mult.: 1
: 2.500

Class-D 3 W 0.55 % MSOP-8 4 Ohms 2.8 V 5.5 V - 40 C + 85 C SMD/SMT PAM8303 Reel, Cut Tape, MouseReel
ROHM Semiconductor Audio Amplifiers Monaural Speaker Amp 470Mw;1.8-5.5V 872In Stock
Min.: 1
Mult.: 1
: 3.000

Differential Class-AB 500 mW 1 % MSOP-8 8 Ohms 2.6 V 5.5 V - 30 C + 85 C SMD/SMT BH7824FVM Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 2.7W Audio Pwr Amp 2.691In Stock
Min.: 1
Mult.: 1
: 2.500

Class-D 2.95 W 0.28 % MSOP-8 4 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP2005 Reel, Cut Tape, MouseReel
Lumissil Audio Amplifiers 1.1W Audio Power Amp W/Slow Shutdown 7.030In Stock
Min.: 1
Mult.: 1
: 2.500

Class-AB 1.15 W 0.074 % MSOP-8 8 Ohms 2.7 V 5.5 V - 40 C + 85 C SMD/SMT IS31AP4991A Reel, Cut Tape, MouseReel
Nisshinbo Audio Amplifiers 2.7 to 5.5V 3mA 2uA 500mW 7V 400mA Non-Stocked
Min.: 1
Mult.: 1
: 2.000

500 mW 0.2 % MSOP-8 8 Ohms 2.7 V 5.5 V - 40 C + 105 C SMD/SMT NJU7206 Reel, Cut Tape
DIOO Microcircuits Audio Amplifiers 2.8W Analog Input Class D Audio Amplifier with Variable Gain and Short-Circuit Protection Non-Stocked
Min.: 6.000
Mult.: 3.000
: 3.000

Class-D 2.8 W 0.05 % MSOP-8 5 V - 40 C + 85 C SMD/SMT Reel