SON-8 Audio Amplifiers

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Class Output Power THD plus Noise Package/Case Audio - Load Impedance Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Series Qualification Packaging
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp A A 595-TPA2006D1DRBR 5.841In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier ALT 595-TPA6204A1DRB 1.206In Stock
Min.: 1
Mult.: 1

Differential Class-AB 1.7 W 0.02 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Tube
Texas Instruments Audio Amplifiers Low Power Precision Op Amp A 595-OPA1612 A 595-OPA1612AIDRGR 541In Stock
Min.: 1
Mult.: 1
: 250

Rail-to-Rail 0.000015 % SON-8 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1612 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Dual SoundPlus low- noise & distortion A A 595-OPA1652AIDRGT 1.228In Stock
Min.: 1
Mult.: 1
: 3.000

Rail-to-Rail Class-AB 0.00005 % SON-8 2 kOhms 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1652 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DRB 3.685In Stock
Min.: 1
Mult.: 1
: 3.000

Differential Class-AB 3.1 W 0.06 % SON-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Low distortion (-120 dB) low noise (4.5 A 595-OPA1678IDRGR 111In Stock
250Expected 21/09/2026
Min.: 1
Mult.: 1
: 250

Rail-to-Rail 0.0001 % SON-8 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1678 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRB 2.724In Stock
Min.: 1
Mult.: 1
: 3.000

Differential Class-AB 1.25 W 0.08 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Dual SoundPlus low- noise & distortion A A 595-OPA1652AIDRGR 180In Stock
Min.: 1
Mult.: 1
: 250

Rail-to-Rail Class-AB 0.00005 % SON-8 2 kOhms 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1652 Reel, Cut Tape, MouseReel

Texas Instruments Audio Amplifiers Low distortion (-120 dB) low noise (4.5 A 595-OPA1678IDRGT 2.399In Stock
6.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 3.000

Rail-to-Rail 0.0001 % SON-8 4.5 V 36 V - 40 C + 85 C SMD/SMT OPA1678 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.4-W Mono Class-D A ud Power Amplifier 868In Stock
Min.: 1
Mult.: 1
: 3.000

Differential Class-D 1.18 W 0.2 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 105 C SMD/SMT TPA2005D1 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Filt er-Free Class-D 958In Stock
3.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3.000

Differential Class-D 1.4 W 0.2 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2005D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp A A 595-TPA2006D1DRBT 343In Stock
15.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 3.000

Differential Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp AL ALT 595-TPA2006D1DRBT 469In Stock
Min.: 1
Mult.: 1
: 250

Differential Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRBR 652In Stock
Min.: 1
Mult.: 1

Differential Class-AB 1.25 W 0.08 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6203A1 Tube
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRBR 1.169In Stock
Min.: 1
Mult.: 1

Differential Class-AB 1.7 W 0.03 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Tube
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier A 595-TPA6204A1DRB 3.063In Stock
Min.: 1
Mult.: 1
: 3.000

Differential Class-AB 1.7 W 0.03 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB ALT 595-TPA621 ALT 595-TPA6211A1DRBR 627In Stock
3.000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3.000

Differential Class-AB 3.1 W 0.06 % SON-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Filt er-Free Class-D ALT ALT 595-TPA2005D1DRBR
2.788Expected 03/09/2026
Min.: 1
Mult.: 1
: 3.000

Differential Class-D 1.4 W 0.2 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2005D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.25W Mono Fully Dif f ClassAB Aud Amp A A 595-TPA6205A1DRBT
5.951Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

Differential Class-AB 1.25 W 0.06 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6205A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.25-W Mono Fully Di ff Class-AB Aud A 5 A 595-TPA6205A1DRBR
500Expected 04/01/2027
Min.: 1
Mult.: 1
: 250

Differential Class-AB 1.25 W 0.06 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6205A1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DRBR
4.235On Order
Min.: 1
Mult.: 1

Differential Class-AB 3.1 W 0.06 % SON-8 3 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6211A1 Tube
Texas Instruments Audio Amplifiers 1W MONO OP AMP A 595 -TPA6201A1DRB A 595 A 595-TPA6201A1DRB Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SON-8 SMD/SMT Reel
Texas Instruments Audio Amplifiers 1.45W Mono Fil-Free Class-D Audio Amp AL ALT 595-TPA2006D1DRBR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.000

Differential Class-D 1.45 W 0.19 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA2006D1 Reel, Cut Tape, MouseReel
Texas Instruments Audio Amplifiers 1.7-W Mono Full Diff Aud Power Amplifier ALT 595-TPA6204A1DRBR Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Differential Class-AB 1.7 W 0.02 % SON-8 8 Ohms 2.5 V 5.5 V - 40 C + 85 C SMD/SMT TPA6204A1 Reel