Texas Instruments Audio D/A Converter ICs

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Audio D/A Converter ICs 2VRMS 114/108dB 32-V QFN -25 to 85 A 595 A 595-PCM5242RHBT 3.928In Stock
Min.: 1
Mult.: 1
Reel: 3.000

384 kHz VQFN-32 114 dB PCM5242 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DB 5.165In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 200 kHz I2C, SPI 32 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1795 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC A 5 A 595-PCM4104PFBR 3.011In Stock
Min.: 1
Mult.: 1
Reel: 250

4 Converter 192 kHz SPI 24 bit TQFP-48 4 Output 118 dB 4.75 V 5.25 V PCM4104 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC A 5 A 595-PCM4104PFBT 8.413In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Converter 192 kHz SPI 24 bit TQFP-48 4 Output 118 dB 4.75 V 5.25 V PCM4104 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 106 dB Audio Stereo DAC A 595-PCM5101APWR 9.496In Stock
Min.: 1
Mult.: 1

2 Converter 384 kHz 32 bit TSSOP-20 2 Output 106 dB PCM5101A - 25 C + 85 C SMD/SMT Tube

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Audio A 595-P A 595-PCM1681PWP 2.944In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-PCM1793DB 2.922In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1793 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 10 6dB Audio Stereo DA A 595-PCM5121PW 1.764In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 106 dB PCM5121 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS 114/108dB Aud St Diff-Output DAC A A 595-PCM5242RHBR 467In Stock
Min.: 1
Mult.: 1
Reel: 250

384 kHz I2C, SPI 32 bit VQFN-32 2 Output 114 dB 1.8 V 3.3 V PCM5242 - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Lo-Pwr Stereo DAC A 595-TLV320DAC32IRHBT A 595-TLV320DAC32IRHBT 2.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Converter 96 kHz I2C 24 bit VQFN-32 4 Output 95 dB 1.1 V, 2.7 V 3.6 V TLV320DAC32 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc A 595-V32 A 595-V320DAC3120IRHBR 894In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Converter 192 kHz I2C 32 bit VQFN-32 2 Output 95 dB 1.1 V 5.5 V TLV320DAC3120 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 106 dB Audio Stereo DAC A 595-PCM5101APW 2.370In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz 32 bit TSSOP-20 2 Output 106 dB PCM5101A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Low-Pwr audio DAC A 595-V320DAC3101IRHBR A 595-V320DAC3101IRHBR 687In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Converter 192 kHz I2C 32 bit VQFN-32 4 Output 95 dB TLV320DAC3101 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Audio A 595-P A 595-PCM1681PWPR 581In Stock
Min.: 1
Mult.: 1

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 85 C SMD/SMT Tube

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCAR 372In Stock
Min.: 1
Mult.: 1

8 Converter 192 kHz I2C, SPI 24 bit HTSSOP-48 8 Output 113 dB 4.5 V 5.5 V PCM1690 - 40 C + 85 C SMD/SMT Tube

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Audio DAC A 595-PCM1690DC A 595-PCM1690DCA 1.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Converter 192 kHz I2C, SPI 24 bit HTSSOP-48 8 Output 113 dB 4.5 V 5.5 V PCM1690 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24B 192kHz Audio DAC A 595-PCM1789PW A 595-PCM1789PW 4.083In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz I2C, SPI 24 bit TSSOP-24 2 Output 113 dB 4.5 V 5.5 V PCM1789 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs Lo-Pwr Audio DAC w/ Audio Proc A 595-V32 A 595-V320DAC3120IRHBT 2.362In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Converter 192 kHz I2C 32 bit VQFN-32 2 Output 95 dB TLV320DAC3120 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Aud DAC A 595 A 595-PCM1681TPWPQ1 937In Stock
Min.: 1
Mult.: 1
Reel: 2.000

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Stereo Audio DAC A 595-PCM A 595-PCM1753DBQR 4.743In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz SPI 24 bit SSOP-16 2 Output 106 dB 4.5 V 5.5 V PCM1753 - 25 C + 85 C SMD/SMT Tube

Texas Instruments Audio D/A Converter ICs 24B 192kHz 8Ch Delta Sigma Aud DAC A 595 A 595-PCM1681TPWPRQ1 619In Stock
Min.: 1
Mult.: 1

8 Converter 200 kHz I2C, SPI 24 bit HTSSOP-28 8 Output 105 dB 4.5 V 5.5 V PCM1681 - 40 C + 105 C SMD/SMT AEC-Q100 Tube
Texas Instruments Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DBR 2.079In Stock
Min.: 1
Mult.: 1

2 Converter 200 kHz I2C, SPI 32 bit SSOP-28 2 Output 123 dB 4.75 V 5.25 V PCM1795 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 100 dB Audio Stereo DAC A 595-PCM5100APW 15.313In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz PCM 32 bit TSSOP-20 2 Output 100 dB 1.8 V, 3.3 V 1.8 V, 3.3 V PCM5100A - 25 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs AC 113dB SNR Stereo DAC 1.223In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 192 kHz I2C, SPI 24 bit TSSOP-24 2 Output 113 dB PCM1789 - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 2VRMS DirectPath 100 dB AudioStereoDAC 1.821In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Converter 384 kHz 32 bit TSSOP-20 2 Output 100 dB PCM5100A - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel