Texas Instruments Audio D/A Converter ICs

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Converters Sampling Rate Interface Type Resolution Package/Case Number of DAC Outputs SNR - Signal to Noise Ratio Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 11 2dB Audio DAC A 595 A 595-PCM5142PWR 41In Stock
Min.: 1
Mult.: 1

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 112 dB 3.3 V 3.3 V PCM5142 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Pwr Ster DAC w/Hd phn/Spkr Amp A 595- A 595-TLV320DAC26IRHBR 58In Stock
Min.: 1
Mult.: 1

2 Converter 53 kHz SPI 24 bit VQFN-32 2 Output 97 dB 2.7 V 3.6 V TLV320DAC26 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24B 192 kHz Stereo A udio DAC A 595-DSD1 A 595-DSD1794ADBR 22In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V DSD1794A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Stereo DAC 18 Bits 9 6kHz Sampling 124In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz Serial 18 bit SOIC-14 2 Output 97 dB 4.5 V 5.5 V PCM1733 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24Bit/192kHz Smplg 6 Ch Enh Mltl D-S DAC A 595-PCM1748E/2K 116In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz SPI 24 bit SSOP-16 2 Output 100 dB 4.5 V 5.5 V PCM1748 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24Bit/192kHz Smplg 6 Ch Enh Mltl D-S DAC ALT 595-PCM1748KE 80In Stock
Min.: 1
Mult.: 1

2 Converter 96 kHz SPI 24 bit SSOP-16 2 Output 100 dB 4.5 V 5.5 V PCM1748 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772PWR 174In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz SPI 24 bit TSSOP-16 2 Output 98 dB 1.6 V 3.6 V PCM1772 0 C + 70 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs Lo-Vlt & Lo-Pwr Ster DAC w/Lineout Amp A A 595-PCM1772RGAR 171In Stock
Min.: 1
Mult.: 1

2 Converter 48 kHz SPI 24 bit VQFNP-20 2 Output 98 dB 1.6 V 3.6 V PCM1772 0 C + 70 C SMD/SMT Tray
Texas Instruments Audio D/A Converter ICs 24B 192kHz Sampling Adv Seg Aud St DAC A ALT 595-PCM1792ADB 32In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz I2C, SPI 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V PCM1792A - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC ALT 595-PCM1793DB 131In Stock
Min.: 1
Mult.: 1

2 Converter 192 kHz Serial (3-Wire) 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V PCM1793 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs 2V RMS DIRECTPATH 10 6dB Audio Stereo DA A 595-PCM5141PWR 93In Stock
Min.: 1
Mult.: 1

2 Converter 384 kHz I2C, SPI 32 bit TSSOP-28 2 Output 106 dB PCM5141 - 25 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Power Stereo Audi o DAC Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2 Converter 192 kHz I2C 32 bit VQFN-32 4 Output 95 dB TLV320DAC3100 - 40 C + 85 C SMD/SMT AEC-Q100 Reel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1791DB Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Converter 192 kHz SPI 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V DSD1791 - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 24B 192kHz Sampl Adv Segment Aud St DAC A 595-DSD1792ADB Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Converter 192 kHz SPI 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V DSD1792A - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz Smplng Adv Stg Stereo DAC A 595-DSD1793DB Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Converter 192 kHz I2C 24 bit SSOP-28 2 Output 113 dB 4.5 V 5.5 V DSD1793 - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 24B 192 kHz Stereo A udio DAC A 595-DSD1 A 595-DSD1794ADB Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Converter 192 kHz I2C 24 bit SSOP-28 2 Output 127 dB 4.75 V 5.25 V DSD1794A - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 24-Bit 192kHz 8-Ch D elta-Sig Audio DAC A 595-PCM1680DBQ Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8 Converter 192 kHz I2C, SPI 24 bit SSOP-28 8 Output 105 dB 4.75 V 5.25 V PCM1680 - 25 C + 70 C SMD/SMT Reel

Texas Instruments Audio D/A Converter ICs AC 113dB SNR 8Ch Aud io DAC Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

8 Converter 192 kHz I2C, SPI 24 bit HTSSOP-48 8 Output 113 dB 5.5 V 5.5 V PCM1690 - 40 C + 85 C SMD/SMT AEC-Q100 Reel
Texas Instruments Audio D/A Converter ICs 132-dB 24-bit 192- k Hz advanced Segment Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

192 kHz SSOP-28 127 dB PCM1794A - 40 C + 125 C SMD/SMT AEC-Q100 Reel
Texas Instruments Audio D/A Converter ICs High-End 24-Bit 192k Hz 4-Ch D-S DAC ALT ALT 595-PCM4104PFBT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

4 Converter 192 kHz SPI 24 bit TQFP-48 4 Output 118 dB 4.75 V 5.25 V PCM4104 - 10 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Audio D/A Converter ICs 114dB 32-Bit Stereo Differential-Output A 595-PCM5252RHBT Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2 Converter 384 kHz Serial 32 bit VQFN-32 2 Output 114 dB 1.8 V, 3.3 V 1.8 V, 3.3 V PCM5252 - 25 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs Series Input 16-Bit Monolithic DAC A 595 A 595-PCM56U Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1 Converter 666 kS/s Serial 16 bit SOIC-16 2 Output +/- 4.75 V +/- 13.2 V PCM56 0 C + 70 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs 18-Bit Univ Bus Drv With 3-State Outputs A 595-TLV320DAC26IRHB Non-Stocked Lead-Time 6 Weeks
Min.: 219
Mult.: 73

2 Converter 53 kHz SPI 24 bit VQFN-32 2 Output 97 dB 2.7 V 3.6 V TLV320DAC26 - 40 C + 85 C SMD/SMT Tube
Texas Instruments Audio D/A Converter ICs Lo-Pwr Ster DAC w/Hd phn/Spkr Amp A 595- A 595-TLV320DAC26IRHB Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

2 Converter 53 kHz SPI 24 bit VQFN-32 2 Output 97 dB 2.7 V 3.6 V TLV320DAC26 - 40 C + 85 C SMD/SMT Reel
Texas Instruments Audio D/A Converter ICs Audio Stereo DAC A 5 95-PCM5100PW A 595-PCM5100PW Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

32 bit TSSOP-20 100 dB 3 V 3.6 V PCM5100 - 25 C + 85 C SMD/SMT Reel