Audio DSPs

Results: 444
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Maximum Data Rate Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Microchip Technology Audio DSPs Advanced Wideband Audio Processor 1.653In Stock
Min.: 1
Mult.: 1

VQFN-64 ZL38040 Tray
Microchip Technology Audio DSPs Voice Processor with Dual Wideband Codec 1.043In Stock
Min.: 1
Mult.: 1

2 Channel 100 MHz GPIO, I2S, SPI, UART LQFP-100 1.2 V 1.2 V - 40 C + 85 C Tray SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K 1.260In Stock
Min.: 1
Mult.: 1

147.456 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor 1.738In Stock
Min.: 1
Mult.: 1
: 2.000

16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs 1.577In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 2.000

2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT

Microchip Technology Audio DSPs Audio processor for connected home application. 759In Stock
Min.: 1
Mult.: 1

QFN-(9x9)-64 ZL38060 Tray SMD/SMT
Nuvoton Audio DSPs 30-sec 3V digital audio playback, multiple time programmable memory 6.792In Stock
8.000Expected 03/02/2027
Min.: 1
Mult.: 1
: 4.000

32 kHz SPI QFN-20 32 kHz 2.7 V 3.6 V - 40 C + 85 C 5 mA Reel, Cut Tape, MouseReel SMD/SMT
Nuvoton Audio DSPs 8-min 3V Single chip digital voice Rec&Playback 259In Stock
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 48 kHz 2.7 V 3.6 V - 40 C + 85 C 30 mA Tray SMD/SMT
Renesas / Intersil Audio DSPs DAE-3 ADV TECHNOLOGY PWM CNTRLR 831In Stock
Min.: 1
Mult.: 1

LQFP-128 D2-92633 Tray SMD/SMT
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS 6 Output Audio Prcsr 1.717In Stock
Min.: 1
Mult.: 1
: 2.000

6 Channel I2C SSOP-B40 7 V 9.5 V BD37067FV-M - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor 759In Stock
Min.: 1
Mult.: 1

2 Channel 24.576 MHz 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1401A - 40 C + 105 C 50 mA Tray SMD/SMT AEC-Q100
Texas Instruments Audio DSPs Hi Perf Dig Aud SOC R 595-PCM3070IRHBT R R 595-PCM3070IRHBT 144In Stock
Min.: 1
Mult.: 1

TQFP-64 TAS3202 SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc A 595-TPA5051RSA A 595-TPA5051RSAT 2.915In Stock
Min.: 1
Mult.: 1
: 3.000

4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT
ROHM Semiconductor Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble 1.780In Stock
Min.: 1
Mult.: 1
: 2.000

3 Channel I2C SSOP-B28 7 V 9.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices / Maxim Integrated Audio DSPs Shunt Mode Audio Click-and-Pop Eliminato 4.137In Stock
Min.: 1
Mult.: 1
: 2.500

uDFN-6 1.7 V 3.6 V MAX9892 - 40 C + 85 C 600 nA Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs Hi Perf Dual Core DS P/MCU Aud Proc A 59 A 595-TAS3204PAGR 147In Stock
Min.: 1
Mult.: 1

TQFP-64 TAS3204 0 C + 70 C Tray SMD/SMT
Texas Instruments Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCA 1.817In Stock
Min.: 1
Mult.: 1
: 2.000

HTSSOP-56 TAS5548 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
CML Micro Audio DSPs Half-duplex Audio Signalling and Data Processing IC for PMR/LMR 41In Stock
Min.: 1
Mult.: 1

VQFN-48 CMX148/EV1480 Tray SMD/SMT
Nuvoton Audio DSPs 30-sec 3V digital audio playback, multiple time programmable memory 494In Stock
Min.: 1
Mult.: 1

32 kHz SPI SOP-14 32 kHz 2.7 V 3.6 V - 40 C + 85 C 5 mA Tube SMD/SMT
Nuvoton Audio DSPs 2.7-5.5V Digital voice playback, 1W, 3V Regulator, AEC-Q100 390In Stock
Min.: 1
Mult.: 1
3 Channel 2.048 MHz 12 bit I2S, SPI LQFP-48 2.7 V 5.5 V - 40 C + 85 C 10 mA Tray SMD/SMT AEC-Q100
NXP Semiconductors Audio DSPs DSP56724 508In Stock
Min.: 1
Mult.: 1

250 MHz LQFP-80 1.14 V 1.26 V DSPB56725 0 C + 70 C 140 mA Tray SMD/SMT AEC-Q100
Texas Instruments Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBT 1.817In Stock
Min.: 1
Mult.: 1
: 2.000

TSSOP-38 3 V 3.6 V TAS5086 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Texas Instruments Audio DSPs 4Ch Dig Aud Delay Pr oc 406In Stock
Min.: 1
Mult.: 1
: 250

4 Channel QFN-16 3 V 3.6 V TPA5051 - 40 C + 85 C 3 mA Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor 94In Stock
Min.: 1
Mult.: 1

16 Channel 3.072 MHz 28 bit Serial, 4-Wire, SPI LQFP-48 2.5 V 2.5 V AD1940 - 40 C + 105 C 163 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters 49In Stock
Min.: 1
Mult.: 1

3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Tray SMD/SMT