Analog Devices Audio DSPs

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Maximum Clock Frequency Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style Qualification
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor
1.617In Stock
Cut Tape
Rp386.183
Rp328.026
Rp294.453
Rp283.079
Min.: 1
Mult.: 1
Max.: 1.293
16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 - 40 C + 105 C 100 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor
759In Stock
Rp239.966
Rp193.000
Rp175.571
Rp174.837
Rp148.419
Min.: 1
Mult.: 1
Max.: 607
2 Channel 24.576 MHz 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1401A - 40 C + 105 C 50 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K
327In Stock
Rp443.606
Rp362.700
Rp333.347
Rp301.608
Min.: 1
Mult.: 1
Max.: 261
294.912 MHz 10 bit SPI LFCSP-72 1.14 V 3.63 V ADAU1466 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP Multichannel 28-Bit Audio Processor
94In Stock
Rp406.731
Rp325.091
Rp304.727
Rp282.528
Min.: 1
Mult.: 1
16 Channel 3.072 MHz 28 bit Serial, 4-Wire, SPI LQFP-48 2.5 V 2.5 V AD1940 - 40 C + 105 C 163 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with On-Board Converters
49In Stock
Rp523.411
Rp418.472
Rp392.237
Rp363.434
Min.: 1
Mult.: 1
3 Channel 12.288 MHz 24 bit SPI LQFP-48 5 V 5 V AD1954 - 40 C + 105 C 80 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor
1.657In Stock
Cut Tape
Rp257.027
Rp201.256
Rp187.313
Rp172.085
Min.: 1
Mult.: 1
Max.: 1.565
2 Channel 24.576 MHz 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1401A - 40 C + 105 C 50 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix
925In Stock
Cut Tape
Rp483.601
Rp400.860
Rp379.762
Rp364.535
Min.: 1
Mult.: 1
Max.: 740
172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1445 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
1.160In Stock
Rp353.161
Rp287.115
Rp268.402
Rp245.469
Min.: 1
Mult.: 1
Max.: 928
147.456 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K
1.093In Stock
Cut Tape
Rp450.761
Rp361.416
Rp339.034
Rp317.202
Min.: 1
Mult.: 1
Max.: 874
48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1466 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 175MHZ SigmaDSP,8x2 SRCs
994In Stock
Rp473.143
Rp389.302
Rp357.747
Rp337.933
Min.: 1
Mult.: 1
Max.: 795
172 MHz SPI TQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1442 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix
503In Stock
Rp466.172
Rp372.607
Rp349.308
Rp323.440
Rp311.148
Min.: 1
Mult.: 1
Max.: 402
172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1446 - 40 C + 105 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 150MHz Audio Processor
188In Stock
Cut Tape
Rp290.050
Rp227.123
Rp211.346
Rp194.284
Rp194.284
Min.: 1
Mult.: 1
Max.: 150
SPI LFCSP-72 ADAU1450 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor
214In Stock
Rp308.213
Rp255.927
Rp223.821
Rp208.227
Min.: 1
Mult.: 1
Max.: 169
10 bit SPI LFCSP-72 3.3 V 3.3 V ADAU1451 - 40 C + 105 C 1.73 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 300 MHz 32bit SigmaDSP Audio Processor
183In Stock
Rp399.576
Rp316.652
Rp295.921
Rp273.172
Min.: 1
Mult.: 1
Max.: 146
16 Channel 294.912 MHz 10 bit I2C, SPI LFCSP-72 1.14 V 3.63 V ADAU1452 0 C + 70 C 100 mA Tray SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 24K/80K
1.029In Stock
Rp483.234
Rp400.493
Rp363.251
Rp346.372
Min.: 1
Mult.: 1
Max.: 823
294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1467 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs
1.530In Stock
Cut Tape
Rp261.431
Rp216.850
Rp202.540
Rp197.220
Min.: 1
Mult.: 1
Max.: 1.227
2 Channel 24 bit SPI LQFP-48 3.3 V 3.3 V ADAU1701 0 C + 70 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 4 ADC, 2 DAC Low Power CODEC, Audio DSPs
1.056In Stock
Cut Tape
Rp547.628
Rp439.754
Rp412.785
Rp387.834
Min.: 1
Mult.: 1
Max.: 844
4 Channel 192 kHz 24 bit I2C, SPI WLCSP-42 768 kS/s 850 mV 1.98 V ADAU1787 - 40 C + 85 C Reel, Cut Tape, MouseReel SMD/SMT
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
777In Stock
Cut Tape
Rp375.910
Rp309.680
Rp290.234
Rp277.942
Min.: 1
Mult.: 1
Max.: 621
48 Channel 294.912 MHz 10 bit SPI LFCSP-72 1.14 V 1.26 V ADAU1462 - 40 C + 105 C 233 mA Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 300MHz Audio Processor
265In Stock
Cut Tape
Rp345.088
Rp273.539
Rp255.743
Rp236.113
Rp236.113
Min.: 1
Mult.: 1
Max.: 212
SPI LFCSP-72 ADAU1451 - 40 C + 105 C Reel, Cut Tape, MouseReel SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
117In Stock
Rp323.807
Rp264.733
Rp247.488
Min.: 1
Mult.: 1
Max.: 93
294.912 MHz 10 bit LFCSP-72 1.14 V 3.63 V ADAU1462 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
183In Stock
Rp405.630
Rp321.422
Rp300.507
Rp277.392
Min.: 1
Mult.: 1
Max.: 146
294.912 MHz 10 bit SPI LFCSP-72 1.14 V 3.63 V ADAU1462 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs 32bit SigmaDSP Audio 16K/48K
47In Stock
Rp433.883
Rp346.739
Rp325.091
Rp301.241
Min.: 1
Mult.: 1
294.912 MHz 10 bit SPI LFCSP-88 1.14 V 3.63 V ADAU1463 - 40 C + 105 C 233 mA Tray SMD/SMT AEC-Q100
Analog Devices Audio DSPs SigmaDSP 28/56-Bit Audio Processor with Two ADCs and Four DACs
224In Stock
Rp310.781
Rp243.451
Rp226.573
Rp220.519
Min.: 1
Mult.: 1
Max.: 179
2 Channel 24 bit SPI LQFP-48 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1701 0 C + 70 C 40 mA, 50 mA Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP 28-/56-Bit Audio Processor with Two ADCs and Four DACs
491In Stock
Rp253.725
Rp198.687
Rp184.928
Rp177.589
Rp150.804
Min.: 1
Mult.: 1
Max.: 392
2 Channel 24 bit LQFP-48 3.3 V 3.3 V ADAU1702 0 C + 70 C Tray SMD/SMT
Analog Devices Audio DSPs SigmaDSP Digital Audio Processor with Flexible Audio Routing Matrix
35In Stock
Rp521.393
Rp416.821
Rp390.770
Rp361.783
Min.: 1
Mult.: 1
172 MHz SPI LQFP-100 1.8 V, 3.3 V 1.8 V, 3.3 V ADAU1445 - 40 C + 105 C Tray SMD/SMT