32 bit Audio DSPs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Resolution Interface Type Package/Case Sampling Rate Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature Operating Supply Current Packaging Mounting Style
XMOS Audio DSPs IC - XVF3800-QF60B-C 674In Stock
Min.: 1
Mult.: 1

4 Channel 32 bit I2C, I2S, SPI, USB QFN-60 16 kHz, 48 kHz 3.3 V XVF3800 0 C + 70 C SMD/SMT
Texas Instruments Audio DSPs 8 Ch Digital Audio P WM Processor Non-Stocked Lead-Time 26 Weeks
Min.: 160
Mult.: 160

32 bit TQFP-64 3 V 3.6 V TAS5028 0 C + 70 C 20 mA Tray SMD/SMT

Cirrus Logic Audio DSPs Low Power Audio DSP Calibrating ADC Non-Stocked
Min.: 6.000
Mult.: 6.000
: 6.000

32 bit QFN-24 1 V 1 V CS48L10 - 40 C + 105 C Reel SMD/SMT