WDFN-8 Clock Buffer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
onsemi Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW 5.258In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

2 Output 250 kHz 3.5 ns LVCMOS, LVTTL WDFN-8 LVCMOS, LVTTL 250 kHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C
onsemi Clock Buffer 3.3V/2.5V/1.8V LVCMOS LOW 262In Stock
6.000Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

4 Output 250 kHz 3.5 ns LVCMOS WDFN-8 LVCMOS 250 MHz 1.71 V 3.6 V NB3V110xC - 40 C + 105 C