NB3L202K Series Clock Buffer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
onsemi Clock Buffer 2.5V, 3.3V Differential 1:2 HCSL Fanout Buffer 5.756In Stock
Min.: 1
Mult.: 1
Max.: 160
: 3.000

2 Output 350 MHz 1.4 ns HCSL QFN-16 HCSL, LVDS, LVPECL 350 MHz 2.375 V 3.63 V NB3L202K - 40 C + 85 C

onsemi Clock Buffer 2.5V, 3.3V Differential 1:2 HCSL Fanout Buffer 1.524In Stock
Min.: 1
Mult.: 1
Max.: 123

2 Output 1.4 ns HCSL QFN-16 HCSL, LVDS, LVPECL 350 MHz 2.375 V 3.63 V NB3L202K - 40 C + 85 C