PI6CL1001XDCEX

Diodes Incorporated
621-PI6CL1001XDCEX
PI6CL1001XDCEX

Mfr.:

Description:
Clock Buffer Clock Buffer X2-DFN0808-5 T&R 5K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
1 Output
5 ns
LVCMOS
DFN-5
60 MHz
900 mV
1.98 V
PI6CL1001
- 40 C
+ 105 C
Brand: Diodes Incorporated
Duty Cycle - Max: 57 %
Mounting Style: SMD/SMT
Operating Supply Current: 30 uA
Packaging: Reel
Packaging: Cut Tape
Product: Clock Buffer
Product Type: Clock Buffers
Factory Pack Quantity: 5000
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PI6CL1001 Low Voltage LVCMOS Clock Buffer

Diodes Inc. PI6CL1001 Low Voltage LVCMOS Clock Buffer is a low voltage, low-noise, non-inverting Low Voltage Complementary Metal-Oxide Semiconductor (LVCMOS) single-output clock buffer with level translation. The Diodes Inc. PI6CL1001 supports a 1.0V to 1.8V power supply. This clock buffer targets networking applications that require a low-voltage power supply, low jitter, and the capability to bridge the power supply mismatch between clock source and clock sink devices. The VDD_IN supply voltage defines the input clock level, and the VDD_OUT supply voltage defines the output clock level. The device is capable of translating clock levels from low-to-high or from high-to-low. Fail-safe input prevents oscillation at the output in the absence of an input signal and allows for input signals before the VDD is supplied.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

In Stock: 4.665

Stock:
4.665 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 467
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.062 Rp17.062
Rp12.273 Rp122.730
Rp11.063 Rp276.575
Rp9.723 Rp972.300
Rp9.100 Rp2.275.000
Full Reel (Order in multiples of 5000)
Rp9.100 Rp45.500.000