CDC3S04YFFR

Texas Instruments
595-CDC3S04YFFR
CDC3S04YFFR

Mfr.:

Description:
Clock Buffer Quad Sine-Wave Clock Buffer with LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.095

Stock:
2.095 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp71.366 Rp71.366
Rp53.937 Rp539.370
Rp49.534 Rp1.238.350
Rp44.764 Rp4.476.400
Rp42.563 Rp10.640.750
Rp41.095 Rp20.547.500
Rp39.994 Rp39.994.000
Full Reel (Order in multiples of 3000)
Rp35.408 Rp106.224.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
4 Output
3 ns
52 MHz
1.65 V
1.95 V
CDC3S04
- 40 C
+ 85 C
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 3,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Quad Sine-Wave Clock Buffer: CDC3S04

The Texas Instruments CDC3S04 quad sine-wave clock buffer with LDO can be used to buffer a single master clock to multiple peripherals. The TI CDC3S04 has four sine-wave outputs designed for minimal channel-to-channel skew and ultralow additive output jitter. This TI sine-wave clock buffer features ultralow phase noise, ultralow standby current, and individual clock request inputs for each output. The CDC3S04 clock buffer is optimized for use in cellular phones, smart phones, mobile handsets, and more.