LMK1C1103APWR

Texas Instruments
595-LMK1C1103APWR
LMK1C1103APWR

Mfr.:

Description:
Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 3 channe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.651

Stock:
2.651 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp26.602 Rp26.602
Rp23.116 Rp231.160
Rp21.832 Rp545.800
Rp19.997 Rp1.999.700
Rp18.896 Rp4.724.000
Rp18.163 Rp9.081.500
Rp17.410 Rp17.410.000
Full Reel (Order in multiples of 3000)
Rp14.842 Rp44.526.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
3 Output
250 MHz
2 ns, 2.5 ns, 3 ns
LVCOMS
TSSOP-8
LVCOMS
250 MHz
1.71 V
3.465 V
LMK1C1103A
- 40 C
+ 125 C
Brand: Texas Instruments
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Current: 33 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Buffer
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMK1C110xA Asynchronous LVCMOS Clock Buffers

Texas Instruments LMK1C110xA Asynchronous LVCMOS Clock Buffers are modular, low-skew, high-performance, general-purpose clock buffers designed with a modular approach. Five different fan-out variations, 1:2, 1:3, 1:4, 1:6, and 1:8, are available. All of the devices within the family are pin-compatible with each other and backward compatible with the CDCLVC110x family for easy handling.