Texas Instruments LMK1C1104A Series Clock Buffer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 5.990In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 2.331In Stock
Min.: 1
Mult.: 1
Max.: 25
: 3.000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C