onsemi NB7VQ14M Series Clock Buffer

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature

onsemi Clock Buffer Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps 197In Stock
900On Order
Min.: 1
Mult.: 1
Max.: 120
: 100

4 Output 225 ps QFN-16 8.5 GHz 1.71 V 3.6 V NB7VQ14M - 40 C + 85 C
onsemi Clock Buffer Clock / Data CML Fanout Buffer, 1:4 Differential, 1.8 V / 2.5 V / 3.3 V, 8 GHz, 14 Gbps
364Expected 18/09/2026
Min.: 1
Mult.: 1

4 Output 225 ps CML QFN-16 CML, LVCMOS, LVDS, LVPECL 8.5 GHz 1.71 V 3.6 V NB7VQ14M - 40 C + 85 C