Clock Timing IC Solutions

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

Results: 257
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 1 to 2 LVDS Output 1.8V Fanout Buffer 3.284In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output 400 ps 51.2 GHz 1.71 V 2.7 V 8P34S1102I - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 LVDS Output 1.8V Fanout Buffer 2.564In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Output 400 ps 1.5 GHz 1.71 V 2.7 V 8P34S1204 - 40 C + 85 C
Renesas Electronics Clock Buffer 8T39S08I FANOUT BUFFER 5.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

8T39S08I
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 2.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SOIC-8 2305A
Renesas Electronics Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER 1.479In Stock
Min.: 1
Mult.: 1
Reel: 3.000

5 Output 0 ps SOIC-8 3 V 3.6 V 2305A - 40 C + 85 C
Renesas Electronics Clock Buffer LOW SKEW 1 TO 4 CLOCK BUFFER 1.055In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output 200 MHz 5 ns LVCMOS SOIC-8 LVCMOS 200 MHz 2.375 V 5.25 V 524 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 to 4 Clock Buffer 3.607In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 - 40 C + 85 C
Renesas Electronics Clock Buffer 1 TO 4 CLOCK BUFFER 5.010In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output 8 ns SOIC-8 160 MHz 3 V 5.5 V 551 0 C + 70 C

Renesas Electronics Clock Buffer High Perf LVCMOS 1.8V to 3.3V 200MHz 5.106In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Output 2.4 ns 200 MHz 1.71 V 3.465 V 5PB1102 - 40 C + 85 C

Renesas Electronics Clock Buffer 1.8V to 3.3V LVCMOS 200MHz 5,9,14,18 VDD 3.363In Stock
Min.: 1
Mult.: 1

10 Output 200 MHz 2.5 ns LVCMOS VFQFPN-20 LVCMOS 200 MHz 1.71 V 3.465 V 5PB1110 - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 2.315In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output 350 MHz 3.1 ns LVCMOS/LVTTL TSSOP-8 HCSL, LVDS, LVHSTL, LVPECL, SSTL 3.135 V 3.465 V 83026I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 268In Stock
Min.: 1
Mult.: 1

2 Output 3.1 ns SOIC-8 3.135 V 3.465 V 83026I-01 - 40 C + 85 C
Renesas Electronics Clock Buffer 1-to-2 Differential to LVCMOS Fanout Buf 750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Output 3.1 ns SOIC-8 3.135 V 3.465 V 83026I-01 - 40 C + 85 C

Renesas Electronics Clock Buffer 1-to-4 LVPECL Fanout Buffer 291In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 Output 1.4 ns 3.135 V 3.465 V 8533-01 0 C + 70 C
Renesas Electronics Clock Buffer 1:4 LVDS Output 1.8V Fanout Buffer 395In Stock
Min.: 1
Mult.: 1

4 Output 400 ps 1.5 GHz 1.71 V 2.7 V 8P34S1204 - 40 C + 85 C
Renesas Electronics Clock Buffer 1:12 LVDS Output 1.8V Fanout Buffer 514In Stock
Min.: 1
Mult.: 1

12 Output 450 ps 1.5 GHz 1.71 V 2.7 V 8P34S1212I - 40 C + 85 C
Renesas Electronics Clock Buffer LVDS Fanout Buffer 3.749In Stock
Min.: 1
Mult.: 1

4 Output 310 ps 2 GHz 3.135 V 3.465 V 8SLVD1204-33I - 40 C + 85 C
Renesas Electronics Clock Buffer 1:2 LVPECL Output Fanout Buffer 530In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Output 250 ps VFQFPN-16 2 GHz 2.375 V 3.465 V 8SLVP1102I - 40 C + 85 C
Renesas Electronics Clock Buffer 2:4 LVPECL Output Fanout Buffer 1.014In Stock
Min.: 1
Mult.: 1

4 Output 320 ps 2 GHz 2.375 V 3.465 V 8SLVP1204I - 40 C + 85 C
Renesas Electronics Clock Buffer 2:4 LVPECL Output Fanout Buffer 591In Stock
2.500Expected 31/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Output 320 ps 2 GHz 2.375 V 3.465 V 8SLVP1204I - 40 C + 85 C
Renesas Electronics Clock Buffer 2:8 LVPECL Output Fanout Buffer 329In Stock
Min.: 1
Mult.: 1

8 Output 410 ps 2 GHz 2.375 V 3.465 V 8SLVP1208 - 40 C + 85 C
Renesas Electronics Clock Buffer 2:8 LVPECL Output Fanout Buffer 1.662In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Output 410 ps 2 GHz 2.375 V 3.465 V 8SLVP1208 - 40 C + 85 C
Renesas Electronics Clock Buffer 8T39S08I FANOUT BUFFER 183In Stock
Min.: 1
Mult.: 1

9 Output 2.65 ns 40 MHz 2.375 V 3.465 V 8T39S08I - 40 C + 85 C
Renesas Electronics Clock Buffer 6 OUTPUT PCIE GEN2 BUFFER 4.065In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Output 150 ps TSSOP-28 105 MHz 3.135 V 3.465 V 9DB106 - 40 C + 85 C
Renesas Electronics Clock Buffer 6 OUTPUT PCIE GEN2 BUFFER 1.029In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6 Output 105 MHz 150 ps HCSL TSSOP-28 LVCMOS 105 MHz 3.135 V 3.465 V 9DB106 0 C + 70 C