WSON-8 Clock Buffer

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 2 channe 5.563In Stock
Min.: 1
Mult.: 1
: 3.000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 LMK1C1102A - 40 C + 125 C
Texas Instruments Clock Buffer 1.8V 2.5V or 3.3V as ynchronous 4 channe 3.735In Stock
Min.: 1
Mult.: 1
: 3.000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Clock Buffer 4-channel output LVC MOS 1.8-V buffer 8- LMK1C1104DQFT 8.434In Stock
15.000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3.000

4 Output 250 MHz 2 ns WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104 - 40 C + 125 C
Texas Instruments Clock Buffer 2-channel output LVC MOS 1.8-V buffer 8- LMK1C1102DQFT 2.163In Stock
13.584Expected 17/07/2026
Min.: 1
Mult.: 1
: 3.000

2 Output 250 MHz 2 ns WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102 - 40 C + 125 C
Texas Instruments Clock Buffer 2-channel output LVC MOS 1.8-V buffer 8- LMK1C1102DQFR 1.350In Stock
Min.: 1
Mult.: 1
: 250

2 Output 250 MHz 2 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102 - 40 C + 125 C
Texas Instruments Clock Buffer 40Mhz Dual Clock Bfr A 926-LMV112SDX/NOP A 926-LMV112SDX/NOPB 1.377In Stock
Min.: 1
Mult.: 1
: 1.000

2 Output 40 MHz WSON-8 40 MHz 2.4 V 5 V LMV112 - 40 C + 85 C
Texas Instruments Clock Buffer 40-MHz dual clock bu ffer 8-WSON -40 to A 926-LMV112SD/NOPB 1.880In Stock
Min.: 1
Mult.: 1
: 4.500

2 Output 40 MHz WSON-8 40 MHz 2.4 V 5 V LMV112 - 40 C + 85 C
Texas Instruments Clock Buffer 75-MHz dual clock bu ffer 8-WSON -40 to A 926-LMH2180SDE/NOPB 604In Stock
Min.: 1
Mult.: 1
: 1.000

2 Output 78 MHz WSON-8 78 MHz 2.4 V 5 V LMH2180 - 40 C + 85 C
Texas Instruments Clock Buffer 75-MHz dual clock bu ffer 8-WSON -40 to A 926-LMH2180SD/NOPB 6In Stock
Min.: 1
Mult.: 1
: 250

2 Output 78 MHz WSON-8 78 MHz 2.4 V 5 V LMH2180 - 40 C + 85 C
Texas Instruments Clock Buffer 4-channel output LVC MOS 1.8-V buffer 8- LMK1C1104DQFR
3.340Expected 06/07/2026
Min.: 1
Mult.: 1
Max.: 110
: 250

4 Output 250 MHz 2 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104 - 40 C + 125 C